200A (Ta) Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
985 In Stock | 1 : £2.50000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 200A (Ta) | 4.5V, 10V | 2mOhm @ 100A, 10V | 2.4V @ 250µA | 81 nC @ 10 V | ±20V | 6620 pF @ 30 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
910 In Stock | 1 : £3.35000 Cut Tape (CT) 500 : £1.55644 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 200A (Ta) | 4.5V, 10V | 1.6mOhm @ 100A, 10V | 2.2V @ 250µA | 140 nC @ 10 V | ±20V | 11430 pF @ 30 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (DDPAK-3) | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |||
7,978 In Stock | 1 : £3.78000 Cut Tape (CT) 500 : £1.61008 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 200A (Ta) | 6V, 10V | 2.4mOhm @ 100A, 10V | 3.2V @ 250µA | 153 nC @ 10 V | ±20V | 12000 pF @ 50 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (DDPAK-3) | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |||
1,268 In Stock | 1 : £5.02000 Cut Tape (CT) 50 : £2.82480 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 200A (Ta) | 6V, 10V | 2.4mOhm @ 100A, 10V | 3.2V @ 250µA | 153 nC @ 10 V | ±20V | 12000 pF @ 50 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (DDPAK-3) | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |||
7,418 In Stock | 1 : £1.36000 Cut Tape (CT) 50 : £1.01720 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 200A (Ta) | 6V, 10V | 5.6mOhm @ 90A, 10V | 3.2V @ 250µA | 57 nC @ 10 V | ±20V | 5060 pF @ 50 V | - | 250W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (DDPAK-3) | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |||
674 In Stock | 1 : £1.68000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 200A (Ta) | 4.5V, 10V | 1.7mOhm @ 100A, 10V | 2.3V @ 250µA | 75 nC @ 4.5 V | ±20V | 11400 pF @ 20 V | - | 250W (Ta) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
3,216 In Stock | 1 : £2.02000 Cut Tape (CT) 500 : £0.79868 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 200A (Ta) | 6V, 10V | 5.6mOhm @ 90A, 10V | 3.2V @ 250µA | 57 nC @ 10 V | ±20V | 5060 pF @ 50 V | - | 250W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (DDPAK-3) | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |||
165 In Stock | 1 : £2.56000 Cut Tape (CT) 500 : £1.25964 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 200A (Ta) | 4.5V, 10V | 2mOhm @ 100A, 10V | 2.4V @ 250µA | 81 nC @ 10 V | ±20V | 6620 pF @ 30 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (DDPAK-3) | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |||
707 In Stock | 1 : £2.98000 Cut Tape (CT) 500 : £1.14842 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 200A (Ta) | 6V, 10V | 3.1mOhm @ 100A, 10V | 3.2V @ 250µA | 76 nC @ 10 V | ±20V | 7920 pF @ 40 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (DDPAK-3) | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |||
199 In Stock | 1 : £3.08000 Cut Tape (CT) 500 : £1.23086 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 200A (Ta) | 6V, 10V | 3.4mOhm @ 100A, 10V | 3.4V @ 250µA | 98 nC @ 10 V | ±20V | 7930 pF @ 50 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (DDPAK-3) | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |||
296 In Stock 954 Marketplace | 1 : £3.31000 Tube 141 : £1.57340 Bulk | Bulk Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 200A (Ta) | 4.5V, 10V | 1.6mOhm @ 100A, 10V | 2.2V @ 250µA | 108 nC @ 10 V | ±20V | 11430 pF @ 30 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
489 In Stock | 1 : £3.84000 Cut Tape (CT) 500 : £1.61008 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 200A (Ta) | 6V, 10V | 2.3mOhm @ 100A, 10V | 3.2V @ 250µA | 156 nC @ 10 V | ±20V | 12200 pF @ 40 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (DDPAK-3) | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |||
1,001 In Stock | 1 : £2.20000 Cut Tape (CT) 500 : £0.82270 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 200A (Ta) | 4.5V, 10V | 4mOhm @ 100A, 10V | 2.2V @ 250µA | 57 nC @ 10 V | ±20V | 5070 pF @ 30 V | - | 250W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (DDPAK-3) | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |||
585 In Stock | 1 : £2.64000 Cut Tape (CT) 1,000 : £1.07141 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 200A (Ta) | 6V, 10V | 1.8mOhm @ 100A, 10V | 3V @ 1mA | 460 nC @ 10 V | +10V, -20V | 1280 pF @ 10 V | - | 375W (Tc) | 175°C | Automotive | AEC-Q101 | Surface Mount | TO-220SM(W) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
4,500 In Stock | 1 : £2.68000 Cut Tape (CT) 1,500 : £0.87721 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 200A (Ta) | 6V, 10V | 1mOhm @ 100A, 10V | 3V @ 500µA | 84 nC @ 10 V | ±20V | 6890 pF @ 10 V | - | 230W (Tc) | 175°C | Automotive | AEC-Q101 | Surface Mount | L-TOGL™ | 8-PowerBSFN | |||
6,827 In Stock | 1 : £3.43000 Cut Tape (CT) 50 : £1.74420 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 200A (Ta) | 6V, 10V | 3.4mOhm @ 100A, 10V | 3.4V @ 250µA | 98 nC @ 10 V | ±20V | 7930 pF @ 50 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (DDPAK-3) | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |||
700 In Stock | 1 : £4.54000 Cut Tape (CT) 50 : £2.29800 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 200A (Ta) | 6V, 10V | 2.3mOhm @ 100A, 10V | 3.2V @ 250µA | 156 nC @ 10 V | ±20V | 12200 pF @ 40 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (DDPAK-3) | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |||
1,016 In Stock | 1 : £3.01000 Cut Tape (CT) 1,000 : £1.18192 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 200A (Ta) | 6V, 10V | 0.9mOhm @ 100A, 10V | 3V @ 1mA | 214 nC @ 10 V | ±20V | 14920 pF @ 10 V | - | 375W (Tc) | 175°C | Automotive | AEC-Q101 | Surface Mount | TO-220SM(W) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
6,878 In Stock | 1 : £1.82000 Cut Tape (CT) 1,500 : £0.96440 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 200A (Ta) | 6V, 10V | 0.66mOhm @ 100A, 10V | 3V @ 1mA | 128 nC @ 10 V | ±20V | 11380 pF @ 10 V | - | 375W (Tc) | 175°C | Automotive | AEC-Q101 | Surface Mount | S-TOGL™ | 5-PowerSFN | |||
2,000 In Stock | 1 : £3.35000 Cut Tape (CT) 2,000 : £1.57816 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 200A (Ta) | 7V, 10V | 2.6mOhm @ 25A, 10V | 4V @ 1mA | 191 nC @ 10 V | ±20V | 12838 pF @ 50 V | - | 341W (Ta) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK88 (SOT1235) | SOT-1235 | ||
2,460 Marketplace | Unavailable | - | Strip | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 200A (Ta) | - | - | - | 235 nC @ 10 V | - | 6120 pF @ 15 V | - | - | - | - | - | - | - | - | ||
75 In Stock | 1 : £3.92000 Cut Tape (CT) 50 : £2.04460 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 200A (Ta) | 6V, 10V | 3.1mOhm @ 100A, 10V | 3.2V @ 250µA | 76 nC @ 10 V | ±20V | 7920 pF @ 40 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (DDPAK-3) | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |