TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Single FETs, MOSFETs

Results: 3,819
Stocking Options
Environmental Options
Media
Exclude
3,819Results
Applied FiltersRemove All

Showing
of 3,819
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
BUK7626-100B,118
MOSFET N-CH 60V 34A D2PAK
Nexperia USA Inc.
7,477
In Stock
1 : £1.42000
Cut Tape (CT)
800 : £0.45055
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
34A (Tc)
4.5V, 5V
37mOhm @ 20A, 10V
2V @ 1mA
17 nC @ 5 V
±15V
1280 pF @ 25 V
-
97W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
D2PAK
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
MOSFET P-CH 100V 14A D2PAK
Infineon Technologies
8,838
In Stock
1 : £1.47000
Cut Tape (CT)
800 : £0.46810
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
100 V
14A (Tc)
10V
200mOhm @ 8.4A, 10V
4V @ 250µA
58 nC @ 10 V
±20V
760 pF @ 25 V
-
3.8W (Ta), 79W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
D2PAK
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
MOSFET N-CH 60V 43A D2PAK
Infineon Technologies
14,124
In Stock
1 : £1.53000
Cut Tape (CT)
800 : £0.48953
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
43A (Tc)
10V
15.8mOhm @ 25A, 10V
4V @ 50µA
30 nC @ 10 V
±20V
1150 pF @ 50 V
-
71W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
D2PAK
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
MOSFET N-CH 200V 18A D2PAK
Infineon Technologies
5,588
In Stock
1 : £1.54000
Cut Tape (CT)
800 : £0.49361
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
200 V
18A (Tc)
10V
150mOhm @ 11A, 10V
4V @ 250µA
67 nC @ 10 V
±20V
1160 pF @ 25 V
-
150W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
D2PAK
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
MOSFET N-CH 100V 17A D2PAK
Infineon Technologies
30,816
In Stock
1 : £1.59000
Cut Tape (CT)
800 : £0.51111
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
17A (Tc)
4V, 10V
100mOhm @ 9A, 10V
2V @ 250µA
34 nC @ 5 V
±20V
800 pF @ 25 V
-
3.8W (Ta), 79W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
D2PAK
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
BUK7626-100B,118
MOSFET N-CH 100V 32A D2PAK
Nexperia USA Inc.
1,233
In Stock
1 : £1.62000
Cut Tape (CT)
800 : £0.52265
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
32A (Tc)
10V
34.5mOhm @ 15A, 10V
4V @ 1mA
23.8 nC @ 10 V
±20V
1201 pF @ 50 V
-
86W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
D2PAK
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
MOSFET N-CH 55V 47A D2PAK
Infineon Technologies
8,420
In Stock
1 : £1.67000
Cut Tape (CT)
800 : £0.54086
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
N-Channel
MOSFET (Metal Oxide)
55 V
47A (Tc)
4V, 10V
22mOhm @ 25A, 10V
2V @ 250µA
48 nC @ 5 V
±16V
1700 pF @ 25 V
-
3.8W (Ta), 110W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
D2PAK
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
MOSFET N-CH 100V 33A D2PAK
Infineon Technologies
17,938
In Stock
1 : £1.79000
Cut Tape (CT)
800 : £0.58648
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
33A (Tc)
10V
44mOhm @ 16A, 10V
4V @ 250µA
71 nC @ 10 V
±20V
1960 pF @ 25 V
-
130W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
D2PAK
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
MOSFET N-CH 200V 24A D2PAK
Infineon Technologies
32,413
In Stock
1 : £1.81000
Cut Tape (CT)
800 : £0.59540
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
200 V
24A (Tc)
10V
77.5mOhm @ 15A, 10V
5V @ 100µA
38 nC @ 10 V
±20V
1710 pF @ 50 V
-
144W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
D2PAK
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
MOSFET P-CH 100V 23A D2PAK
Infineon Technologies
19,795
In Stock
1 : £1.85000
Cut Tape (CT)
800 : £0.60806
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
100 V
23A (Tc)
10V
117mOhm @ 14A, 10V
4V @ 250µA
110 nC @ 10 V
±20V
1450 pF @ 25 V
-
3.1W (Ta), 110W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
D2PAK
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
BUK7626-100B,118
MOSFET N-CH 100V 39A D2PAK
Nexperia USA Inc.
4,407
In Stock
1 : £1.92000
Cut Tape (CT)
800 : £0.63671
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
39A (Tc)
4.5V, 10V
39mOhm @ 25A, 10V
2V @ 1mA
48 nC @ 5 V
±15V
3072 pF @ 25 V
-
158W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
D2PAK
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
MOSFET P-CH 55V 31A D2PAK
Infineon Technologies
29,070
In Stock
1 : £1.97000
Cut Tape (CT)
800 : £0.65609
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
55 V
31A (Tc)
10V
60mOhm @ 16A, 10V
4V @ 250µA
63 nC @ 10 V
±20V
1200 pF @ 25 V
-
3.8W (Ta), 110W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
D2PAK
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
MOSFET N-CH 100V 59A D2PAK
Infineon Technologies
12,205
In Stock
1 : £2.00000
Cut Tape (CT)
800 : £0.66856
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
N-Channel
MOSFET (Metal Oxide)
100 V
59A (Tc)
10V
18mOhm @ 35A, 10V
4V @ 250µA
120 nC @ 10 V
±20V
2900 pF @ 25 V
-
160W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
D2PAK
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
R8008ANJFRGTL
MOSFET P-CH 100V 25A LPTS
Rohm Semiconductor
4,190
In Stock
1 : £2.07000
Cut Tape (CT)
1,000 : £0.67873
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
100 V
25A (Tc)
4V, 10V
63mOhm @ 25A, 10V
2.5V @ 1mA
60 nC @ 5 V
±20V
8000 pF @ 25 V
-
50W (Tc)
150°C
Automotive
AEC-Q101
Surface Mount
LPTS
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
MOSFET N-CH 75V 82A D2PAK
Infineon Technologies
1,536
In Stock
1 : £2.07000
Cut Tape (CT)
800 : £0.69799
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
N-Channel
MOSFET (Metal Oxide)
75 V
82A (Tc)
10V
13mOhm @ 43A, 10V
4V @ 250µA
160 nC @ 10 V
±20V
3820 pF @ 25 V
-
230W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
D2PAK
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
MOSFET N-CH 40V 75A D2PAK
Infineon Technologies
5,107
In Stock
1 : £2.08000
Cut Tape (CT)
800 : £0.70021
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
75A (Tc)
4.5V, 10V
3.1mOhm @ 75A, 10V
2.7V @ 250µA
110 nC @ 5 V
±16V
5080 pF @ 25 V
-
230W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
D2PAK
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
MOSFET N-CH 100V 36A D2PAK
Infineon Technologies
20,553
In Stock
1 : £2.09000
Cut Tape (CT)
800 : £0.70195
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
36A (Tc)
4V, 10V
44mOhm @ 18A, 10V
2V @ 250µA
74 nC @ 5 V
±16V
1800 pF @ 25 V
-
3.8W (Ta), 140W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
D2PAK
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
PG-TO263-3
MOSFET N-CH 100V 100A D2PAK
Infineon Technologies
18,662
In Stock
1 : £2.14000
Cut Tape (CT)
1,000 : £0.70475
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
100A (Tc)
6V, 10V
4.2mOhm @ 50A, 10V
3.5V @ 150µA
117 nC @ 10 V
±20V
8410 pF @ 50 V
-
214W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TO263-3
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263
MOSFET P-CH 60V 27A D2PAK
onsemi
1,190
In Stock
1 : £2.20000
Cut Tape (CT)
800 : £0.69858
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
27A (Tc)
10V
70mOhm @ 13.5A, 10V
4V @ 250µA
43 nC @ 10 V
±25V
1400 pF @ 25 V
-
3.75W (Ta), 120W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
MOSFET P-CH 55V 19A D2PAK
Infineon Technologies
15,381
In Stock
1 : £2.22000
Cut Tape (CT)
800 : £0.75311
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
55 V
19A (Tc)
10V
100mOhm @ 10A, 10V
4V @ 250µA
35 nC @ 10 V
±20V
620 pF @ 25 V
-
3.8W (Ta), 68W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
D2PAK
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
SQM120P04-04L_GE3
MOSFET N-CH 100V 131A TO263
Vishay Siliconix
23,651
In Stock
1 : £2.23000
Cut Tape (CT)
800 : £0.75781
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
N-Channel
MOSFET (Metal Oxide)
100 V
131A (Tc)
7.5V, 10V
5.6mOhm @ 30A, 10V
4V @ 250µA
81 nC @ 10 V
±20V
3330 pF @ 50 V
-
375W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
MOSFET N-CH 100V 120A D2PAK
Infineon Technologies
8,854
In Stock
1 : £2.29000
Cut Tape (CT)
800 : £0.78263
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
100 V
120A (Tc)
10V
6mOhm @ 75A, 10V
4V @ 150µA
170 nC @ 10 V
±20V
6860 pF @ 50 V
-
250W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
D2PAK
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
MOSFET N-CH 100V 57A D2PAK
Infineon Technologies
8,439
In Stock
1 : £2.34000
Cut Tape (CT)
800 : £0.80069
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
57A (Tc)
10V
23mOhm @ 28A, 10V
4V @ 250µA
130 nC @ 10 V
±20V
3130 pF @ 25 V
-
200W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
D2PAK
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263
MOSFET N-CH 300V 28A D2PAK
onsemi
9,863
In Stock
1 : £2.40000
Cut Tape (CT)
800 : £0.77079
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
300 V
28A (Tc)
10V
129mOhm @ 14A, 10V
5V @ 250µA
50 nC @ 10 V
±30V
2250 pF @ 25 V
-
250W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
BUK7626-100B,118
MOSFET N-CH 30V 120A D2PAK
Nexperia USA Inc.
216
In Stock
1 : £2.42000
Cut Tape (CT)
800 : £0.82994
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
120A (Tc)
4.5V, 10V
3.4mOhm @ 25A, 10V
2.15V @ 1mA
81 nC @ 10 V
±20V
4682 pF @ 15 V
-
178W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
D2PAK
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Showing
of 3,819

Single FET, MOSFETs


Single Field Effect Transistors (FETs) and Metal-Oxide-Semiconductor Field-Effect Transistors (MOSFETs) are types of transistors used to amplify or switch electronic signals.

A Single FET operates by controlling the flow of electrical current between the source and drain terminals through an electric field generated by a voltage applied to the gate terminal. The main advantage of FETs is their high input impedance, which makes them ideal for use in signal amplification and analog circuits. They are widely used in applications such as amplifiers, oscillators, and buffer stages in electronic circuits.

MOSFETs, a subtype of FETs, have a gate terminal insulated from the channel by a thin oxide layer, enhancing their performance and making them highly efficient. MOSFETs can be further categorized into two types:

MOSFETs are preferred in many applications due to their low power consumption, high-speed switching, and ability to handle large currents and voltages. They are crucial in digital and analog circuits, including power supplies, motor drivers, and radio-frequency applications.

The operation of MOSFETs can be broken down into two modes:

  • Enhancement Mode: In this mode, the MOSFET is normally off when the gate-source voltage is zero. It requires a positive gate-source voltage (for n-channel) or a negative gate-source voltage (for p-channel) to turn on.
  • Depletion Mode: In this mode, the MOSFET is normally on when the gate-source voltage is zero. Applying a gate-source voltage of opposite polarity can turn it off.

MOSFETs offer several advantages, such as:

  1. High Efficiency: They consume very little power and can switch states rapidly, making them highly efficient for power management applications.
  2. Low On-Resistance: They have low resistance when turned on, which minimizes power loss and heat generation.
  3. High Input Impedance: The insulated gate structure results in extremely high input impedance, making them ideal for high-impedance signal amplification.

In summary, single FETs, particularly MOSFETs, are fundamental components in modern electronics, known for their efficiency, speed, and versatility in a wide range of applications from low-power signal amplification to high-power switching and control.