Parametric Equivalent



TCR2EN25,LF | |
|---|---|
DigiKey Part Number | TCR2EN25LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCR2EN25,LF |
Description | IC REG LINEAR 2.5V 200MA 4-SDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-SDFN (0.8x0.8) |
Datasheet | Datasheet |
EDA/CAD Models | TCR2EN25,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.21V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 73dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFDFN Exposed Pad | |
Supplier Device Package | 4-SDFN (0.8x0.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.06316 | £631.60 |
| 20,000 | £0.06167 | £1,233.40 |
| 30,000 | £0.06092 | £1,827.60 |
| 50,000 | £0.06010 | £3,005.00 |
| 70,000 | £0.05961 | £4,172.70 |
| 100,000 | £0.05915 | £5,915.00 |
| Unit Price without VAT: | £0.06316 |
|---|---|
| Unit Price with VAT: | £0.07579 |


