200mA Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 9,434
Stocking Options
Environmental Options
Media
Exclude
9,434Results
Applied FiltersRemove All

Showing
of 9,434
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
93,235
In Stock
1 : £0.09000
Cut Tape (CT)
3,000 : £0.03390
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.2V @ 150mA
200mA
60 µA
-
73dB (1kHz)
Enable
Over Current
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
-
SOT-23-5
IC REG LINEAR 3.3V 200MA SOT23
Texas Instruments
27,123
In Stock
1 : £0.16960
Cut Tape (CT)
3,000 : £0.06815
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.25V @ 200mA
200mA
55 µA
270 µA
68dB (1kHz)
Enable
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
SOT-23-THIN
SC70-5
IC REG LINEAR 3.3V 200MA SC-70-5
Texas Instruments
102,817
In Stock
1 : £0.17000
Cut Tape (CT)
3,000 : £0.06815
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.25V @ 200mA
200mA
55 µA
270 µA
68dB (1kHz)
Enable
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
SC70-5
IC REG LINEAR 1.8V 200MA SC-70-5
Texas Instruments
8,672
In Stock
1 : £0.18000
Cut Tape (CT)
3,000 : £0.07239
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.8V
-
0.25V @ 200mA
200mA
55 µA
270 µA
68dB (1kHz)
Enable
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
SOT-23-6
IC REG LIN POS ADJ 200MA SOT23-6
Texas Instruments
24,841
In Stock
1 : £0.24000
Cut Tape (CT)
3,000 : £0.10396
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
5.5V
1.22V
5.5V
-
200mA
220 µA
-
70dB ~ 43dB (100Hz ~ 100kHz)
Enable
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
-40°C ~ 150°C
-
-
Surface Mount
SOT-23-6
SOT-23-6
SOT753
IC REG LINEAR 3.3V 200MA SOT23-5
Texas Instruments
20,419
In Stock
1 : £0.24000
Cut Tape (CT)
3,000 : £0.10396
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.18V @ 200mA
200mA
220 µA
-
70dB ~ 43dB (100Hz ~ 100kHz)
Enable
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
-40°C ~ 150°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
IC REG LIN POS ADJ 200MA SOT23-5
STMicroelectronics
20,231
In Stock
1 : £0.25000
Cut Tape (CT)
3,000 : £0.10668
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
13.2V
-
-
0.35V @ 200mA
200mA
90 µA
100 µA
60dB ~ 45dB (120Hz ~ 10kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
81,303
In Stock
1 : £0.27000
Cut Tape (CT)
3,000 : £0.11128
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
3.3V
-
0.2V @ 50mA
200mA
850 µA
-
70dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
SMV
4-MLF DFN
IC REG LINEAR 3V 200MA 4-TDFN
Microchip Technology
21,052
In Stock
1 : £0.27000
Cut Tape (CT)
5,000 : £0.20037
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
3.6V
3V
-
0.1V @ 200mA
200mA
250 µA
-
85dB ~ 50dB (100Hz ~ 10MHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
4-UFDFN Exposed Pad
4-TDFN (1.2x1.6)
4 TDFN
IC REG LINEAR 1.2V 200MA 4-TDFN
Microchip Technology
7,545
In Stock
1 : £0.27000
Cut Tape (CT)
5,000 : £0.20037
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
3.6V
1.2V
-
0.1V @ 200mA
200mA
250 µA
-
85dB ~ 50dB (100Hz ~ 10MHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
4-UFDFN Exposed Pad
4-TDFN (1.2x1.6)
BQ29718DSET
IC REG LINEAR 3.3V 200MA 6-WSON
Texas Instruments
28,874
In Stock
1 : £0.36000
Cut Tape (CT)
3,000 : £0.16014
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.25V @ 200mA
200mA
55 µA
270 µA
68dB (1kHz)
Enable
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
-
-
Surface Mount
6-WFDFN
6-WSON (1.5x1.5)
MCP101T-315I/TT
IC REG LINEAR 1.8V 200MA SOT23-3
Microchip Technology
7,567
In Stock
1 : £0.38000
Cut Tape (CT)
3,000 : £0.28942
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
1.8V
-
0.35V @ 200mA
200mA
4 µA
-
44dB (100Hz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOD 123-5
IC REG LINEAR 3.3V 200MA SOT23-5
Texas Instruments
13,671
In Stock
1 : £0.43000
Cut Tape (CT)
3,000 : £0.19008
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
18V
3.3V
-
0.25V @ 200mA
200mA
4.5 µA
-
75dB ~ 62dB (10Hz ~ 1kHz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOD 123-5
IC REG LIN POS ADJ 200MA SOT23-5
Texas Instruments
5,945
In Stock
1 : £0.43000
Cut Tape (CT)
3,000 : £0.19008
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
18V
1.24V
17.75V
0.25V @ 200mA
200mA
4.5 µA
-
75dB ~ 62dB (10Hz ~ 1kHz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
IC REG LINEAR 3.3V 200MA SOT23-5
STMicroelectronics
55,839
In Stock
1 : £0.45000
Cut Tape (CT)
3,000 : £0.19862
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
18V
3.3V
-
0.35V @ 200mA
200mA
90 µA
100 µA
88dB ~ 48dB (120Hz ~ 10kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
IC REG LINEAR 5V 200MA SOT23-5
Richtek USA Inc.
38,057
In Stock
1 : £0.48000
Cut Tape (CT)
3,000 : £0.21374
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
36V
5V
-
0.36V @ 10mA
200mA
3.5 µA
5 µA
-
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
IC REG LINEAR 3.3V 200MA SOT23-5
Richtek USA Inc.
24,200
In Stock
1 : £0.48000
Cut Tape (CT)
3,000 : £0.21374
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
36V
3.3V
-
0.36V @ 10mA
200mA
3.5 µA
5 µA
-
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23A-3
IC REG LIN 2.05V 200MA SOT23A-3
Microchip Technology
49,861
In Stock
1 : £0.56000
Cut Tape (CT)
3,000 : £0.41558
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
16V
2.05V
-
-
200mA
5 µA
-
35dB (100Hz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23A-3
4 X2SON
IC REG LINEAR 3V 200MA 4-X2SON
Texas Instruments
16,886
In Stock
1 : £0.56000
Cut Tape (CT)
3,000 : £0.25577
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
3V
-
0.36V @ 200mA
200mA
60 nA
-
55dB (1kHz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
-
-
Surface Mount
4-XDFN Exposed Pad
4-X2SON (1x1)
SOD 123-5
IC REG LINEAR 3V 200MA SOT23-5
Texas Instruments
6,574
In Stock
1 : £0.56000
Cut Tape (CT)
3,000 : £0.25577
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
3V
-
0.36V @ 200mA
200mA
60 nA
-
55dB (1kHz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-6
IC REG LIN POS ADJ 200MA SOT23-6
Texas Instruments
19,422
In Stock
1 : £0.59000
Cut Tape (CT)
3,000 : £0.27110
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
5.5V
1.22V
5.5V
0.21V @ 200mA
200mA
250 µA
-
68dB (100Hz)
Enable
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
-
-
Surface Mount
SOT-23-6
SOT-23-6
SOT753
IC REG LINEAR 3.3V 200MA SOT23-5
Texas Instruments
7,915
In Stock
1 : £0.59000
Cut Tape (CT)
3,000 : £0.27110
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.21V @ 200mA
200mA
250 µA
-
68dB (100Hz)
Enable
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
6-WSON
IC REG LIN POS ADJ 200MA 6-WSON
Texas Instruments
23,950
In Stock
1 : £0.62000
Cut Tape (CT)
3,000 : £0.28335
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
6.5V
1.2V
6.5V
0.18V @ 200mA
200mA
60 µA
-
70dB ~ 38dB (100Hz ~ 100kHz)
Enable
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
-
-
Surface Mount
6-WDFN Exposed Pad
6-WSON (2x2)
SOT-23-5
IC REG LINEAR 3.3V 200MA SOT23
Texas Instruments
14,476
In Stock
1 : £0.62000
Cut Tape (CT)
3,000 : £0.28947
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6.5V
3.3V
-
0.16V @ 200mA
200mA
60 µA
-
70dB ~ 38dB (100Hz ~ 100kHz)
Enable
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
SOT-23-THIN
SOT-23-5
IC REG LINEAR POS ADJ SOT23
Texas Instruments
3,643
In Stock
1 : £0.67000
Cut Tape (CT)
3,000 : £0.31087
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
6.5V
1.2V
6.5V
0.18V @ 200mA
200mA
60 µA
-
70dB ~ 38dB (100Hz ~ 100kHz)
Enable
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
SOT-23-THIN
Showing
of 9,434

200mA Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.