Toshiba Semiconductor and Storage Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
63,893 In Stock | 1 : £0.10000 Cut Tape (CT) 3,000 : £0.03486 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.2V @ 150mA | 200mA | 60 µA | - | 73dB (1kHz) | Enable | Over Current | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | - | |||
65,815 In Stock | 1 : £0.27000 Cut Tape (CT) 3,000 : £0.11445 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 15V | 3.3V | - | 0.2V @ 50mA | 200mA | 850 µA | - | 70dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SMV | ||
180,989 In Stock | 1 : £0.10000 Cut Tape (CT) 3,000 : £0.04042 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.3V @ 150mA | 200mA | 2 µA | - | - | Enable | Over Current | -40°C ~ 85°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | - | |||
36,828 In Stock | 1 : £0.10000 Cut Tape (CT) 4,000 : £0.03762 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.2V @ 150mA | 200mA | 60 µA | - | 73dB (1kHz) | Enable | Over Current | -40°C ~ 85°C | - | - | Surface Mount | SOT-553 | ESV | |||
18,348 In Stock | 1 : £0.10000 Cut Tape (CT) 3,000 : £0.04042 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.8V | - | 0.62V @ 150mA | 200mA | 2 µA | - | - | Enable | Over Current | -40°C ~ 85°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SMV | |||
11,980 In Stock | 1 : £0.10000 Cut Tape (CT) 4,000 : £0.03762 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.8V | - | 0.31V @ 150mA | 200mA | 60 µA | - | 73dB (1kHz) | Enable | Over Current | -40°C ~ 85°C | - | - | Surface Mount | SOT-553 | ESV | |||
67,778 In Stock | 1 : £0.11000 Cut Tape (CT) 4,000 : £0.04201 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.3V @ 150mA | 200mA | 2 µA | - | - | Enable | Over Current | -40°C ~ 85°C (TJ) | - | - | Surface Mount | SOT-553 | ESV | |||
13,784 In Stock | 1 : £0.15000 Cut Tape (CT) 3,000 : £0.05697 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.25V @ 300mA | 300mA | 65 µA | 78 µA | 70dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SMV | |||
60,000 In Stock | 1 : £0.16000 Cut Tape (CT) 10,000 : £0.06132 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 4.5V | - | 0.2V @ 300mA | 300mA | 125 µA | - | - | Enable | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | 4-UDFN Exposed Pad | 4-DFN (1x1) | ||
20,000 In Stock | 1 : £0.16000 Cut Tape (CT) 10,000 : £0.06027 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.273V @ 300mA | 300mA | 680 nA | - | - | Current Limit, Enable | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | 4-UDFN Exposed Pad | 4-DFN (1x1) | ||
18,654 In Stock | 1 : £0.16000 Cut Tape (CT) 10,000 : £0.06027 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.8V | - | 0.457V @ 300mA | 300mA | 680 nA | - | - | Current Limit, Enable | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | 4-UDFN Exposed Pad | 4-DFN (1x1) | ||
10,191 In Stock | 1 : £0.16000 Cut Tape (CT) 10,000 : £0.06027 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3V | - | 0.273V @ 300mA | 300mA | 680 nA | - | - | Current Limit, Enable | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | 4-UDFN Exposed Pad | 4-DFN (1x1) | ||
19,832 In Stock | 1 : £0.19000 Cut Tape (CT) 3,000 : £0.07772 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.287V @ 300mA | 300mA | 680 nA | - | 70dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | - | |||
14,893 In Stock | 1 : £0.19000 Cut Tape (CT) 3,000 : £0.07772 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3V | - | 0.287V @ 300mA | 300mA | 680 nA | - | 70dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | - | |||
12,662 In Stock | 1 : £0.21000 Cut Tape (CT) 5,000 : £0.08656 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.273V @ 300mA | 300mA | 680 nA | - | 70dB (1kHz) | Enable | Inrush Current, Over Current, Thermal Shutdown | -40°C ~ 85°C (TJ) | - | - | Surface Mount | 4-XFBGA, WLCSP | 4-WCSP-F (0.65x0.65) | |||
9,358 In Stock | 1 : £0.21000 Cut Tape (CT) 5,000 : £0.08656 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.8V | - | 0.457V @ 300mA | 300mA | 680 nA | - | 70dB (1kHz) | Enable | Inrush Current, Over Current, Thermal Shutdown | -40°C ~ 85°C (TJ) | - | - | Surface Mount | 4-XFBGA, WLCSP | 4-WCSP-F (0.65x0.65) | |||
6,323 In Stock | 1 : £0.21000 Cut Tape (CT) 5,000 : £0.08656 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3V | - | 0.273V @ 300mA | 300mA | 680 nA | - | 70dB (1kHz) | Enable | Inrush Current, Over Current, Thermal Shutdown | -40°C ~ 85°C (TJ) | - | - | Surface Mount | 4-XFBGA, WLCSP | 4-WCSP-F (0.65x0.65) | |||
9,244 In Stock | 1 : £0.22000 Cut Tape (CT) 3,000 : £0.09073 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 5V | - | 0.66V @ 150mA | 150mA | 1.6 µA | - | 60dB (1kHz) | Current Limit, Enable | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SMV | |||
1,695 In Stock | 1 : £0.23000 Cut Tape (CT) 5,000 : £0.09293 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 4.5V | - | - | 300mA | 580 µA | - | 70dB (1kHz) | Current Limit, Enable | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | 4-XFBGA, WLCSP | 4-WCSPF (0.65x0.65) | ||
43,921 In Stock | 1 : £0.24000 Cut Tape (CT) 5,000 : £0.09611 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.8V | - | 0.29V @ 500mA | 500mA | 13 µA | - | 100dB ~ 59dB (1kHz ~ 1MHz) | - | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | 4-XFBGA, WLCSP | 4-WCSPF (0.65x0.65) | |||
11,623 In Stock | 1 : £0.24000 Cut Tape (CT) 5,000 : £0.09611 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | - | 500mA | 13 µA | - | 100dB ~ 59dB (1kHz ~ 1MHz) | - | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | 4-XFBGA, WLCSP | 4-WCSPF (0.65x0.65) | |||
18,400 In Stock | 1 : £0.27000 Cut Tape (CT) 5,000 : £0.10880 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6V | 0.55V | 3.6V | 0.163V @ 1A | 1.3A | 92 µA | - | 90dB (1kHz) | Enable | Inrush Current, Over Current, Thermal Shutdown, UVLO | -40°C ~ 85°C (TJ) | - | - | Surface Mount | 6-XFBGA, WLCSP | 6-WCSP (1.2x0.80) | |||
5,257 In Stock | 1 : £0.28000 Cut Tape (CT) 3,000 : £0.11875 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 15V | 5V | - | 0.2V @ 50mA | 200mA | - | 850 µA | 70dB (1kHz) | ON/OFF | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SMV | ||
15,857 In Stock | 1 : £0.31000 Cut Tape (CT) 3,000 : £0.13375 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 15V | 3.3V | - | 0.2V @ 50mA | 200mA | 850 µA | - | 70dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | 6-SMD (5 Leads), Flat Leads | UFV | ||
2,718 In Stock | 1 : £0.44000 Cut Tape (CT) 5,000 : £0.19477 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.6V | 3.6V | 0.216V @ 1.5A | 1.5A | 40 µA | - | 95dB (1kHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 85°C (TJ) | - | - | Surface Mount | 6-XFBGA, WLCSP | 6-WCSPF (0.80x1.2) |