
TCR2EN25,LF(SE | |
|---|---|
DigiKey Part Number | 264-TCR2EN25LF(SETR-ND - Tape & Reel (TR) 264-TCR2EN25LF(SECT-ND - Cut Tape (CT) 264-TCR2EN25LF(SEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR2EN25,LF(SE |
Description | IC REG LINEAR 2.5V 200MA 4-SDFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-SDFN (0.8x0.8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.21V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 73dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFDFN Exposed Pad | |
Supplier Device Package | 4-SDFN (0.8x0.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.05249 | £524.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.09100 | £0.91 |
| 25 | £0.08040 | £2.01 |
| 100 | £0.06820 | £6.82 |
| 250 | £0.06244 | £15.61 |
| 500 | £0.05896 | £29.48 |
| 1,000 | £0.05610 | £56.10 |
| 2,500 | £0.05309 | £132.72 |
| 5,000 | £0.05127 | £256.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.34000 | £0.34 |
| 10 | £0.20200 | £2.02 |
| 25 | £0.16520 | £4.13 |
| 100 | £0.12380 | £12.38 |
| 250 | £0.10340 | £25.85 |
| 500 | £0.09084 | £45.42 |
| 1,000 | £0.08029 | £80.29 |
| 2,500 | £0.06893 | £172.33 |
| 5,000 | £0.06194 | £309.70 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

