Similar
Similar



TCR2EN10,LF | |
|---|---|
DigiKey Part Number | TCR2EN10LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCR2EN10,LF |
Description | IC REG LINEAR 1V 200MA 4-SDFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-SDFN (0.8x0.8) |
Datasheet | Datasheet |
EDA/CAD Models | TCR2EN10,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.75V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 73dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFDFN Exposed Pad | |
Supplier Device Package | 4-SDFN (0.8x0.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.05290 | £529.00 |
| 20,000 | £0.05161 | £1,032.20 |
| 30,000 | £0.05096 | £1,528.80 |
| 50,000 | £0.05025 | £2,512.50 |
| 70,000 | £0.04983 | £3,488.10 |
| 100,000 | £0.04943 | £4,943.00 |
| Unit Price without VAT: | £0.05290 |
|---|---|
| Unit Price with VAT: | £0.06348 |



