


MIC49200-1.0WR-TR | |
|---|---|
DigiKey Part Number | MIC49200-1.0WR-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC49200-1.0WR-TR |
Description | IC REG LINEAR 1V 2A 5-SPAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 2A 5-SPAK |
Datasheet | Datasheet |
EDA/CAD Models | MIC49200-1.0WR-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.625V @ 2A | |
Current - Output | ||
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SPAK-5 (5 Leads + Tab) | |
Supplier Device Package | 5-SPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | £1.04707 | £785.30 |
| Unit Price without VAT: | £1.04707 |
|---|---|
| Unit Price with VAT: | £1.25648 |

