2A Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 380
Stocking Options
Environmental Options
Media
Exclude
380Results
Applied FiltersRemove All

Showing
of 380
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
6 DFN
IC REG LINEAR POS ADJ 2A 6-DFN
STMicroelectronics
20,244
In Stock
1 : £0.75000
Cut Tape (CT)
3,000 : £0.35194
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
6V
0.5V
5.75V
0.25V @ 2A
2A
300 µA
3 mA
70dB ~ 40dB (1kHz ~ 1MHz)
Enable, Power Good
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C (TJ)
-
-
Surface Mount
6-VDFN Exposed Pad
6-DFN (3x3)
8-VDFN
IC REG LINEAR POS ADJ 2A 8-DFN
STMicroelectronics
1,294
In Stock
1 : £0.79000
Cut Tape (CT)
4,500 : £0.34690
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
6V
0.5V
5.75V
0.25V @ 2A
2A
300 µA
3 mA
70dB ~ 40dB (1kHz ~ 1MHz)
Enable, Power Good
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-VDFN Exposed Pad
8-DFN (4x4)
6 DFN
IC REG LINEAR 3.3V 2A 6-DFN
STMicroelectronics
2,797
In Stock
1 : £0.80000
Cut Tape (CT)
3,000 : £0.37867
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
3.3V
-
0.25V @ 2A
2A
300 µA
3 mA
70dB ~ 40dB (1kHz ~ 1MHz)
Enable, Power Good
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C (TJ)
-
-
Surface Mount
6-VDFN Exposed Pad
6-DFN (3x3)
XRP6272ITC5TR-F
IC REG LIN POS ADJ 2A TO252-5
MaxLinear, Inc.
508
In Stock
1 : £0.83000
Cut Tape (CT)
2,000 : £0.40219
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable (Fixed)
1
6V
0.7V (5V)
5.4V
0.6V @ 2A
2A
50 µA
-
70dB (1kHz)
Enable, Power Good
Over Current, Over Temperature, Soft Start
-40°C ~ 85°C
-
-
Surface Mount
TO-252-6, DPAK (5 Leads + Tab)
TO-252-5
XRP6272IDBTR-F
IC REG LINEAR POS ADJ 2A 8-HSOIC
MaxLinear, Inc.
14,464
In Stock
1 : £0.86000
Cut Tape (CT)
2,500 : £0.41238
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable (Fixed)
1
6V
0.7V (5V)
5.4V
0.6V @ 2A
2A
50 µA
-
70dB (1kHz)
Enable, Power Good
Over Current, Over Temperature, Soft Start
-40°C ~ 85°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HSOIC
LP3891EMR-1.8/NOPB
IC REG LIN POS ADJ 2A 8SO PWRPAD
Texas Instruments
4,839
In Stock
1 : £1.10000
Cut Tape (CT)
2,500 : £0.54380
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
6.5V
0.9V
5V
0.38V @ 2A
2A
3 mA
-
-
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 105°C
-
-
Surface Mount
8-PowerSOIC (0.154", 3.90mm Width)
8-SO PowerPad
16-VFQFN
IC REG LINEAR POS ADJ 2A 16-VQFN
Texas Instruments
4,437
In Stock
1 : £1.27000
Cut Tape (CT)
3,000 : £0.63229
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable (Fixed)
1
6.5V
0.9V
5V
0.47V @ 2A
2A
4 mA
-
-
Enable, Power Good, Soft Start
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
-
-
Surface Mount
16-VFQFN Exposed Pad
16-VQFN (3x3)
4,915
In Stock
1 : £1.57000
Tray
-
Tray
Active
Positive
Adjustable
1
5.5V
0.6V
5V
0.3V @ 2A
2A
-
-
70dB ~ 40dB (1kHz ~ 1MHz)
Enable
Current Limit, Reverse Current, Over Temperature
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
14-WFDFN Exposed Pad
14-TDFN (3x3.5)
2,227
In Stock
1 : £1.76000
Cut Tape (CT)
2,500 : £0.90695
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
5.5V
0.6V
5V
0.3V @ 2A
2A
-
-
70dB ~ 40dB (1kHz ~ 1MHz)
Enable
Current Limit, Reverse Current, Over Temperature
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
14-WFDFN Exposed Pad
14-TDFN (3x3.5)
399
In Stock
1 : £2.10000
Cut Tape (CT)
1,000 : £1.05815
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
6V
0.8V
5V
0.121V @ 2A
2A
9 mA
12 mA
62dB ~ 55dB (120Hz ~ 1kHz)
Enable, Power Good, Soft Start
Over Temperature, Short Circuit
-40°C ~ 125°C
-
-
Surface Mount
10-VFDFN Exposed Pad
10-DFN (3x3)
SC4216HSETRT
IC REG LINEAR POS ADJ 2A 8-SOIC
Semtech Corporation
12,983
In Stock
1 : £2.13000
Cut Tape (CT)
2,500 : £1.12220
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable (Fixed)
1
6V
0.5V (0.5V, 1.2V)
3.8V
0.4V @ 2A
2A
50 µA
3 mA
-
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOIC, EDP
5,785
In Stock
1 : £2.52000
Cut Tape (CT)
6,000 : £1.21270
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
5.5V
0.9V
4.96V
0.54V @ 2A
2A
300 µA
-
81dB ~ 50dB (120Hz ~ 1MHz)
Enable, Power Good
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TA)
-
-
Surface Mount
10-VFDFN Exposed Pad
10-DFN (3x3)
1,203
In Stock
1 : £2.82000
Cut Tape (CT)
2,500 : £1.52143
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
5.5V
0.6V
5V
0.3V @ 2A
2A
1.3 mA
-
70dB ~ 40dB (1kHz ~ 1MHz)
Enable
Over Current, Over Temperature, Reverse Current, Soft Start
-40°C ~ 125°C (TJ)
-
-
Surface Mount
14-WFDFN Exposed Pad
14-TDFN (3x3)
16-VFQFN
IC REG LINEAR POS ADJ 2A 16-VQFN
Texas Instruments
4,120
In Stock
1 : £2.89000
Cut Tape (CT)
250 : £1.71292
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable (Fixed)
1
6.5V
0.9V
5V
0.47V @ 2A
2A
4 mA
-
-
Enable, Power Good, Soft Start
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
-
-
Surface Mount
16-VFQFN Exposed Pad
16-VQFN (3x3)
20 VQFN
IC REG LINEAR POS ADJ 2A 20-VQFN
Texas Instruments
253
In Stock
1 : £3.08000
Cut Tape (CT)
3,000 : £1.66550
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable/Programmable
1
6.5V
0.8V
5.2V
0.3V @ 2A
2A
4 mA
5 mA
42dB ~ 25dB (10kHz ~ 500kHz)
Enable, Power Good, Soft Start
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
-
-
Surface Mount
20-VFQFN Exposed Pad
20-VQFN (3.5x3.5)
16 LFCSP EP
IC REG LIN POS ADJ 2A 16-LFCSP
Analog Devices Inc.
1,671
In Stock
1 : £3.45000
Cut Tape (CT)
1,500 : £1.92791
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
3.6V
0.75V
3.3V
0.28V @ 2A
2A
800 µA
1.8 mA
65dB ~ 51dB (1kHz ~ 100kHz)
Enable, Power Good, Soft Start
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
16-WQFN Exposed Pad, CSP
16-LFCSP (4x4)
20 VQFN
IC REG LINEAR POS ADJ 2A 20-VQFN
Texas Instruments
106
In Stock
1 : £3.68000
Cut Tape (CT)
250 : £2.22412
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable/Programmable
1
6.5V
0.8V
5.2V
0.3V @ 2A
2A
4 mA
5 mA
42dB ~ 25dB (10kHz ~ 500kHz)
Enable, Power Good, Soft Start
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
-
-
Surface Mount
20-VFQFN Exposed Pad
20-VQFN (3.5x3.5)
20 VQFN
IC REG LINEAR POS ADJ 2A 20-VQFN
Texas Instruments
1,645
In Stock
1 : £3.99000
Cut Tape (CT)
3,000 : £2.21454
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable/Programmable
1
6.5V
0.8V
5V
0.2V @ 2A
2A
4 mA
5 mA
40dB (1MHz)
Enable, Power Good, Soft Start
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
-
-
Surface Mount
20-VFQFN Exposed Pad
20-VQFN (3.5x3.5)
20 VQFN
IC REG LINEAR POS ADJ 2A 20-VQFN
Texas Instruments
1,953
In Stock
1 : £4.10000
Cut Tape (CT)
3,000 : £2.27607
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
6.5V
0.8V
5.2V
0.3V @ 2A
2A
-
-
42dB ~ 25dB (10kHz ~ 500kHz)
Enable
Over Temperature, Reverse Polarity
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
20-VFQFN Exposed Pad
20-VQFN (3.5x3.5)
20 VQFN
IC REG LINEAR POS ADJ 2A 20-VQFN
Texas Instruments
968
In Stock
1 : £4.28000
Cut Tape (CT)
250 : £2.61352
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable/Programmable
1
6.5V
0.8V
5V
0.2V @ 2A
2A
4 mA
5 mA
40dB (1MHz)
Enable, Power Good, Soft Start
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
-
-
Surface Mount
20-VFQFN Exposed Pad
20-VQFN (3.5x3.5)
8-LFCSP-WD
IC REG LIN POS ADJ 2A 8-LFCSP-WD
Analog Devices Inc.
13,704
In Stock
1 : £4.80000
Cut Tape (CT)
1,500 : £2.75822
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
6.5V
1.2V
6.23V
.27V @ 2A
2A
2 mA
8.7 mA
60db ~ 20dB (100kHz ~ 1MHz)
Enable, Soft Start
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
8-WFDFN Exposed Pad, CSP
8-LFCSP-WD (3x3)
8-LFCSP-WD
IC REG LINEAR 1.8V 2A 8-LFCSP-WD
Analog Devices Inc.
4,801
In Stock
1 : £4.80000
Cut Tape (CT)
1,500 : £2.75822
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6.5V
1.8V
-
-
2A
2 mA
8.7 mA
-
Enable, Soft Start
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
8-WFDFN Exposed Pad, CSP
8-LFCSP-WD (3x3)
8-LFCSP-WD
IC REG LINEAR 3.3V 2A 8-LFCSP-WD
Analog Devices Inc.
3,376
In Stock
1 : £4.80000
Cut Tape (CT)
1,500 : £2.75822
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6.5V
3.3V
-
-
2A
2 mA
8.7 mA
-
Enable, Soft Start
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
8-WFDFN Exposed Pad, CSP
8-LFCSP-WD (3x3)
8-LFCSP-WD
IC REG LINEAR 1.3V 2A 8-LFCSP-WD
Analog Devices Inc.
3,270
In Stock
1 : £4.80000
Cut Tape (CT)
1,500 : £2.75822
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6.5V
1.3V
-
-
2A
2 mA
8.7 mA
-
Enable, Soft Start
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
8-WFDFN Exposed Pad, CSP
8-LFCSP-WD (3x3)
8-LFCSP-WD
IC REG LINEAR 2.5V 2A 8-LFCSP-WD
Analog Devices Inc.
2,536
In Stock
1 : £4.80000
Cut Tape (CT)
1,500 : £2.75822
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6.5V
2.5V
-
-
2A
2 mA
8.7 mA
-
Enable, Soft Start
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
8-WFDFN Exposed Pad, CSP
8-LFCSP-WD (3x3)
Showing
of 380

2A Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.