Direct
Similar
Similar
Similar

TC7W00FKTE85LF | |
|---|---|
DigiKey Part Number | TC7W00FKTE85LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC7W00FKTE85LF |
Description | IC GATE NAND 2CH 2-INP 8SSOP |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 8-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC7W00FKTE85LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 13ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |




