Toshiba Semiconductor and Storage Gates and Inverters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,921 In Stock | 1 : £0.12000 Cut Tape (CT) 3,000 : £0.04781 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 1 | 1 | Schmitt Trigger | 3V ~ 18V | 4 µA | 3.4mA, 3.4mA | 1.1V ~ 3.3V | 3.35V ~ 10.6V | 120ns @ 15V, 50pF | -40°C ~ 85°C | - | - | Surface Mount | SMV | SC-74A, SOT-753 | |||
6,709 In Stock | 1 : £0.26000 Cut Tape (CT) 2,500 : £0.10419 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 6 | 1 | Schmitt Trigger | 2V ~ 6V | 1 µA | 5.2mA, 5.2mA | 0.3V ~ 1.5V | 1.5V ~ 4.2V | 21ns @ 6V, 50pF | -40°C ~ 125°C | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
42,422 In Stock | 1 : £0.07000 Cut Tape (CT) 3,000 : £0.02718 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 1 | 1 | Schmitt Trigger | 2V ~ 5.5V | 2 µA | 8mA, 8mA | 0.9V ~ 1.65V | 2.2V ~ 3.85V | 10.6ns @ 5V, 50pF | -40°C ~ 85°C | - | - | Surface Mount | 5-SSOP | 5-TSSOP, SC-70-5, SOT-353 | |||
36,691 In Stock | 1 : £0.07000 Cut Tape (CT) 3,000 : £0.02718 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 1 | 2 | - | 2V ~ 5.5V | 2 µA | 8mA, 8mA | 0.5V | 1.5V | 7.9ns @ 5V, 50pF | -40°C ~ 85°C | - | - | Surface Mount | 5-SSOP | 5-TSSOP, SC-70-5, SOT-353 | |||
31,267 In Stock | 1 : £0.07000 Cut Tape (CT) 3,000 : £0.02510 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 1 | 1 | - | 2V ~ 5.5V | 2 µA | 8mA, 8mA | 0.5V | 1.5V | 7.5ns @ 5V, 50pF | -40°C ~ 85°C | - | - | Surface Mount | 5-SSOP | 5-TSSOP, SC-70-5, SOT-353 | |||
24,735 In Stock | 1 : £0.07000 Cut Tape (CT) 3,000 : £0.02718 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 1 | 2 | - | 4.5V ~ 5.5V | 2 µA | 8mA, 8mA | 0.8V | 2V | 9ns @ 5V, 50pF | -40°C ~ 85°C | - | - | Surface Mount | 5-SSOP | 5-TSSOP, SC-70-5, SOT-353 | |||
17,926 In Stock | 1 : £0.07000 Cut Tape (CT) 3,000 : £0.02718 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | OR Gate | 1 | 2 | - | 2V ~ 5.5V | 2 µA | 8mA, 8mA | 0.5V | 1.5V | 7.5ns @ 5V, 50pF | -40°C ~ 125°C | - | - | Surface Mount | 5-SSOP | 5-TSSOP, SC-70-5, SOT-353 | |||
15,541 In Stock | 1 : £0.07000 Cut Tape (CT) 3,000 : £0.02718 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 1 | 1 | Schmitt Trigger | 1.65V ~ 5.5V | 1 µA | 32mA, 32mA | 0.2V ~ 1.2V | 1.4V ~ 3.6V | 5.9ns @ 5V, 50pF | -40°C ~ 85°C | - | - | Surface Mount | 5-SSOP | 5-TSSOP, SC-70-5, SOT-353 | |||
10,305 In Stock | 1 : £0.07000 Cut Tape (CT) 3,000 : £0.02718 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 1 | 2 | - | 1.8V ~ 5.5V | 2 µA | 32mA, 32mA | - | - | 4.5ns @ 5V, 50pF | -40°C ~ 85°C | - | - | Surface Mount | 5-SSOP | 5-TSSOP, SC-70-5, SOT-353 | |||
6,240 In Stock | 1 : £0.07000 Cut Tape (CT) 3,000 : £0.02718 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | XOR (Exclusive OR) | 1 | 2 | - | 2V ~ 5.5V | 2 µA | 8mA, 8mA | 0.5V | 1.5V | 8.8ns @ 5V, 50pF | -40°C ~ 85°C | - | - | Surface Mount | 5-SSOP | 5-TSSOP, SC-70-5, SOT-353 | |||
3,427 In Stock | 1 : £0.07000 Cut Tape (CT) 3,000 : £0.02718 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | OR Gate | 1 | 2 | - | 4.5V ~ 5.5V | 2 µA | 8mA, 8mA | 0.8V | 2V | 9ns @ 5V, 50pF | -40°C ~ 85°C | - | - | Surface Mount | 5-SSOP | 5-TSSOP, SC-70-5, SOT-353 | |||
63,505 In Stock | 1 : £0.09000 Cut Tape (CT) 3,000 : £0.03238 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 1 | 1 | - | 4.5V ~ 5.5V | 2 µA | 8mA, 8mA | 0.8V | 2V | 10.5ns @ 5V, 50pF | -40°C ~ 85°C | - | - | Surface Mount | 5-SSOP | 5-TSSOP, SC-70-5, SOT-353 | |||
25,738 In Stock | 1 : £0.09000 Cut Tape (CT) 3,000 : £0.03238 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 2 | 2 | Schmitt Trigger | 1.65V ~ 5.5V | 10 µA | 32mA, 32mA | - | - | 5.9ns @ 5V, 50pF | -40°C ~ 125°C | - | - | Surface Mount | US6 | 6-TSSOP, SC-88, SOT-363 | |||
20,015 In Stock | 1 : £0.09000 Cut Tape (CT) 3,000 : £0.03238 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NAND Gate | 1 | 2 | - | 2V ~ 5.5V | 2 µA | 8mA, 8mA | 0.5V | 1.5V | 7.5ns @ 5V, 50pF | -40°C ~ 85°C | - | - | Surface Mount | 5-SSOP | 5-TSSOP, SC-70-5, SOT-353 | |||
14,027 In Stock | 1 : £0.09000 Cut Tape (CT) 3,000 : £0.03238 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | OR Gate | 1 | 2 | - | 1.8V ~ 5.5V | 2 µA | 32mA, 32mA | - | - | 4.5ns @ 5V, 50pF | -40°C ~ 85°C | - | - | Surface Mount | 5-SSOP | 5-TSSOP, SC-70-5, SOT-353 | |||
6,644 In Stock | 1 : £0.09000 Cut Tape (CT) 3,000 : £0.03238 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 1 | 1 | Schmitt Trigger | 4.5V ~ 5.5V | 2 µA | 8mA, 8mA | 0.5V ~ 0.6V | 1.9V ~ 2.1V | 9.6ns @ 5V, 50pF | -40°C ~ 85°C | - | - | Surface Mount | 5-SSOP | 5-TSSOP, SC-70-5, SOT-353 | |||
6,334 In Stock | 1 : £0.09000 Cut Tape (CT) 3,000 : £0.03238 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NOR Gate | 1 | 2 | - | 2V ~ 5.5V | 2 µA | 8mA, 8mA | 0.5V | 1.5V | 7.5ns @ 5V, 50pF | -40°C ~ 85°C | - | - | Surface Mount | 5-SSOP | 5-TSSOP, SC-70-5, SOT-353 | |||
1,659 In Stock | 1 : £0.09000 Cut Tape (CT) 3,000 : £0.03238 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 1 | 1 | - | 1.8V ~ 5.5V | 2 µA | 32mA, 32mA | - | - | 4.3ns @ 5V, 50pF | -40°C ~ 85°C | - | - | Surface Mount | 5-SSOP | 5-TSSOP, SC-70-5, SOT-353 | |||
19,371 In Stock | 1 : £0.10000 Cut Tape (CT) 3,000 : £0.03548 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 1 | 1 | - | 1.8V ~ 5.5V | 2 µA | 32mA, 32mA | - | - | 4.3ns @ 5V, 50pF | -40°C ~ 85°C | - | - | Surface Mount | SMV | SC-74A, SOT-753 | |||
19,217 In Stock | 1 : £0.10000 Cut Tape (CT) 4,000 : £0.03494 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 1 | 2 | - | 1.65V ~ 5.5V | 2 µA | 32mA, 32mA | - | - | 3.6ns @ 5V, 50pF | -40°C ~ 85°C | - | - | Surface Mount | ESV | SOT-553 | |||
15,367 In Stock | 1 : £0.10000 Cut Tape (CT) 3,000 : £0.03548 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 1 | 2 | - | 1.8V ~ 5.5V | 2 µA | 32mA, 32mA | - | - | 4.5ns @ 5V, 50pF | -40°C ~ 85°C | - | - | Surface Mount | - | SC-74A, SOT-753 | |||
8,394 In Stock | 1 : £0.10000 Cut Tape (CT) 3,000 : £0.03548 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 1 | 2 | - | 2V ~ 5.5V | 2 µA | 8mA, 8mA | 0.5V | 1.5V | 7.9ns @ 5V, 50pF | -40°C ~ 85°C | - | - | Surface Mount | SMV | SC-74A, SOT-753 | |||
1,505 In Stock | 1 : £0.10000 Cut Tape (CT) 3,000 : £0.03548 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 1 | 1 | Open Drain | 1.8V ~ 5.5V | 2 µA | -, 32mA | - | - | 4.3ns @ 5V, 50pF | -40°C ~ 85°C | - | - | Surface Mount | SMV | SC-74A, SOT-753 | |||
15,390 In Stock | 1 : £0.10000 Cut Tape (CT) 3,000 : £0.03755 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 1 | 1 | Schmitt Trigger | 1.65V ~ 5.5V | 1 µA | 32mA, 32mA | 0.2V ~ 1.2V | 1.4V ~ 3.6V | 5.9ns @ 5V, 50pF | -40°C ~ 85°C | - | - | Surface Mount | SMV | SC-74A, SOT-753 | |||
6,456 In Stock | 1 : £0.10000 Cut Tape (CT) 3,000 : £0.03755 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 1 | 1 | Schmitt Trigger | 4.5V ~ 5.5V | 2 µA | 8mA, 8mA | 0.5V ~ 0.6V | 1.9V ~ 2.1V | 9.6ns @ 5V, 50pF | -40°C ~ 85°C | - | - | Surface Mount | SMV | SC-74A, SOT-753 |