
TC7W00FK,LF | |
|---|---|
DigiKey Part Number | 264-TC7W00FK,LFTR-ND - Tape & Reel (TR) 264-TC7W00FK,LFCT-ND - Cut Tape (CT) 264-TC7W00FK,LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7W00FK,LF |
Description | IC GATE NAND 2CH 2-INP 8SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 8-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC7W00FK,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 13ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.12700 | £1.27 |
| 25 | £0.11280 | £2.82 |
| 100 | £0.09640 | £9.64 |
| 250 | £0.08864 | £22.16 |
| 500 | £0.08402 | £42.01 |
| 1,000 | £0.08018 | £80.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.07545 | £226.35 |
| 6,000 | £0.07314 | £438.84 |
| 9,000 | £0.07198 | £647.82 |
| 15,000 | £0.07069 | £1,060.35 |
| 21,000 | £0.06994 | £1,468.74 |
| 30,000 | £0.06922 | £2,076.60 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |









