
74HC2G00DC,125 | |
|---|---|
DigiKey Part Number | 1727-6044-2-ND - Tape & Reel (TR) 1727-6044-1-ND - Cut Tape (CT) 1727-6044-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC2G00DC,125 |
Description | IC GATE NAND 2CH 2-INP 8VSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74HC2G00DC,125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 7ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.33000 | £0.33 |
| 10 | £0.23300 | £2.33 |
| 25 | £0.20800 | £5.20 |
| 100 | £0.18040 | £18.04 |
| 250 | £0.16712 | £41.78 |
| 500 | £0.15920 | £79.60 |
| 1,000 | £0.15323 | £153.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.14455 | £433.65 |
| 6,000 | £0.14059 | £843.54 |
| 9,000 | £0.13861 | £1,247.49 |
| 15,000 | £0.13641 | £2,046.15 |
| 21,000 | £0.13513 | £2,837.73 |
| 30,000 | £0.13389 | £4,016.70 |
| Unit Price without VAT: | £0.33000 |
|---|---|
| Unit Price with VAT: | £0.39600 |


