



IPI80N06S4L05AKSA1 | |
|---|---|
DigiKey Part Number | 2156-IPI80N06S4L05AKSA1-IT-ND |
Manufacturer | |
Manufacturer Product Number | IPI80N06S4L05AKSA1 |
Description | MOSFET N-CH 60V 80A TO262-3 |
Customer Reference | |
Detailed Description | N-Channel 60 V 80A (Tc) 107W (Tc) Through Hole PG-TO262-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.1mOhm @ 80A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 60µA | |
Gate Charge (Qg) (Max) @ Vgs | 110 nC @ 10 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 8180 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 107W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO262-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 244 | £0.91992 | £224.46 |
| Unit Price without VAT: | £0.91992 |
|---|---|
| Unit Price with VAT: | £1.10390 |

