Infineon Technologies Single FETs, MOSFETs

Results: 7,942
Stocking Options
Environmental Options
Media
Exclude
7,942Results
Applied FiltersRemove All

Showing
of 7,942
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
PG-SOT23
MOSFET P-CH 60V 170MA SOT23-3
Infineon Technologies
130,165
In Stock
1 : £0.19000
Cut Tape (CT)
3,000 : £0.03878
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
170mA (Ta)
4.5V, 10V
8Ohm @ 170mA, 10V
2V @ 20µA
1.5 nC @ 10 V
±20V
19 pF @ 25 V
-
360mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-SOT23
TO-236-3, SC-59, SOT-23-3
PG-SOT23
MOSFET N-CH 60V 200MA SOT23-3
Infineon Technologies
1,509
In Stock
1 : £0.19000
Cut Tape (CT)
3,000 : £0.03847
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
200mA (Ta)
4.5V, 10V
5Ohm @ 500mA, 10V
1.8V @ 26µA
1.5 nC @ 10 V
±20V
45 pF @ 25 V
-
360mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-SOT23
TO-236-3, SC-59, SOT-23-3
PG-SOT23
MOSFET N-CH 60V 230MA SOT23-3
Infineon Technologies
371,470
In Stock
1 : £0.20000
Cut Tape (CT)
3,000 : £0.03968
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
230mA (Ta)
4.5V, 10V
3.5Ohm @ 230mA, 10V
1.4V @ 26µA
1.4 nC @ 10 V
±20V
41 pF @ 25 V
-
360mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-SOT23
TO-236-3, SC-59, SOT-23-3
PG-SOT23
MOSFET N-CH 30V 1.4A SOT23-3
Infineon Technologies
407,859
In Stock
1 : £0.21000
Cut Tape (CT)
3,000 : £0.04279
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
1.4A (Ta)
4.5V, 10V
160mOhm @ 1.4A, 10V
2V @ 3.7µA
0.6 nC @ 5 V
±20V
94 pF @ 15 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-SOT23
TO-236-3, SC-59, SOT-23-3
PG-SOT23
MOSFET N-CH 100V 190MA SOT23-3
Infineon Technologies
115,273
In Stock
1 : £0.22000
Cut Tape (CT)
3,000 : £0.04582
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
190mA (Ta)
4.5V, 10V
6Ohm @ 190mA, 10V
1.8V @ 13µA
0.9 nC @ 10 V
±20V
20.9 pF @ 25 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-SOT23
TO-236-3, SC-59, SOT-23-3
PG-SOT323
MOSFET N-CH 20V 1.4A SOT323-3
Infineon Technologies
65,042
In Stock
1 : £0.22000
Cut Tape (CT)
3,000 : £0.04503
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
1.4A (Ta)
1.8V, 2.5V
160mOhm @ 1.4A, 2.5V
750mV @ 3.7µA
0.6 nC @ 2.5 V
±8V
180 pF @ 10 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-SOT323
SC-70, SOT-323
PG-SOT323
MOSFET N-CH 20V 1.5A SOT323-3
Infineon Technologies
52,623
In Stock
1 : £0.24000
Cut Tape (CT)
3,000 : £0.04909
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
1.5A (Ta)
2.5V, 4.5V
140mOhm @ 1.5A, 4.5V
1.2V @ 3.7µA
0.8 nC @ 5 V
±12V
143 pF @ 10 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-SOT323
SC-70, SOT-323
PG-SOT23
MOSFET N-CH 20V 1.5A SOT23-3
Infineon Technologies
117,855
In Stock
1 : £0.25000
Cut Tape (CT)
3,000 : £0.05047
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
1.5A (Ta)
2.5V, 4.5V
140mOhm @ 1.5A, 4.5V
1.2V @ 3.7µA
0.8 nC @ 5 V
±12V
143 pF @ 10 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-SOT23
TO-236-3, SC-59, SOT-23-3
PG-SOT23
MOSFET N-CH 20V 2.3A SOT23-3
Infineon Technologies
454,292
In Stock
1 : £0.27000
Cut Tape (CT)
3,000 : £0.05645
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
2.3A (Ta)
1.8V, 2.5V
57mOhm @ 2.3A, 2.5V
750mV @ 11µA
1.7 nC @ 2.5 V
±8V
529 pF @ 10 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-SOT23
TO-236-3, SC-59, SOT-23-3
PG-SOT23
MOSFET N-CH 20V 2.3A SOT23-3
Infineon Technologies
76,661
In Stock
1 : £0.28000
Cut Tape (CT)
3,000 : £0.05734
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
2.3A (Ta)
1.8V, 2.5V
57mOhm @ 2.3A, 2.5V
750mV @ 11µA
1.7 nC @ 2.5 V
±8V
529 pF @ 10 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-SOT23
TO-236-3, SC-59, SOT-23-3
SOT-23-3
MOSFET N-CH 30V 2.7A SOT23
Infineon Technologies
5,528
In Stock
1 : £0.29000
Cut Tape (CT)
3,000 : £0.06010
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
2.7A (Ta)
4.5V, 10V
100mOhm @ 2.7A, 10V
2.3V @ 25µA
1 nC @ 4.5 V
±20V
110 pF @ 15 V
-
1.3W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
Micro3™/SOT-23
TO-236-3, SC-59, SOT-23-3
PG-SOT23
MOSFET P-CH 60V 330MA SOT23-3
Infineon Technologies
117,977
In Stock
1 : £0.29000
Cut Tape (CT)
3,000 : £0.06344
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
330mA (Ta)
4.5V, 10V
2Ohm @ 330mA, 10V
2V @ 80µA
3.57 nC @ 10 V
±20V
78 pF @ 25 V
-
360mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-SOT23
TO-236-3, SC-59, SOT-23-3
SOT-23-3
MOSFET N-CH 30V 1.2A SOT23
Infineon Technologies
52,055
In Stock
1 : £0.29000
Cut Tape (CT)
3,000 : £0.06032
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
1.2A (Ta)
4.5V, 10V
250mOhm @ 910mA, 10V
1V @ 250µA
5 nC @ 10 V
±20V
85 pF @ 25 V
-
540mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
Micro3™/SOT-23
TO-236-3, SC-59, SOT-23-3
SOT-23-3
MOSFET N-CH 20V 4.1A SOT23
Infineon Technologies
39,069
In Stock
1 : £0.31000
Cut Tape (CT)
3,000 : £0.06382
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
4.1A (Ta)
2.5V, 4.5V
46mOhm @ 4.1A, 4.5V
1.1V @ 5µA
3.5 nC @ 4.5 V
±12V
290 pF @ 16 V
-
1.3W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
Micro3™/SOT-23
TO-236-3, SC-59, SOT-23-3
SOT-23-3
MOSFET N-CH 25V 5.8A SOT23
Infineon Technologies
15,181
In Stock
1 : £0.31000
Cut Tape (CT)
3,000 : £0.06674
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
25 V
5.8A (Ta)
4.5V, 10V
24mOhm @ 5.8A, 10V
2.35V @ 10µA
5.4 nC @ 10 V
±20V
430 pF @ 10 V
-
1.25W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
SOT-23-3
MOSFET N-CH 30V 3.4A SOT23
Infineon Technologies
22,055
In Stock
1 : £0.32000
Cut Tape (CT)
3,000 : £0.06749
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
3.4A (Ta)
2.5V, 4.5V
63mOhm @ 3.4A, 4.5V
1.1V @ 10µA
2.9 nC @ 4.5 V
±12V
270 pF @ 24 V
-
1.3W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
Micro3™/SOT-23
TO-236-3, SC-59, SOT-23-3
SOT-23-3
MOSFET P-CH 30V 760MA SOT23
Infineon Technologies
55,385
In Stock
1 : £0.33000
Cut Tape (CT)
3,000 : £0.07090
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
760mA (Ta)
4.5V, 10V
600mOhm @ 600mA, 10V
1V @ 250µA
5.1 nC @ 10 V
±20V
75 pF @ 25 V
-
540mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
Micro3™/SOT-23
TO-236-3, SC-59, SOT-23-3
SOT-23-3
MOSFET N-CH 40V 3.6A SOT23
Infineon Technologies
100,576
In Stock
1 : £0.34000
Cut Tape (CT)
3,000 : £0.07261
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
3.6A (Ta)
4.5V, 10V
56mOhm @ 3.6A, 10V
2.5V @ 25µA
3.9 nC @ 4.5 V
±16V
266 pF @ 25 V
-
1.3W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
Micro3™/SOT-23
TO-236-3, SC-59, SOT-23-3
SOT-23-3
MOSFET N-CH 30V 5A MICRO3/SOT23
Infineon Technologies
129,402
In Stock
1 : £0.36000
Cut Tape (CT)
3,000 : £0.07619
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
5A (Ta)
2.5V, 4.5V
29mOhm @ 5A, 4.5V
1.1V @ 10µA
6.8 nC @ 4.5 V
±12V
650 pF @ 25 V
-
1.3W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
Micro3™/SOT-23
TO-236-3, SC-59, SOT-23-3
SOT-23-3
MOSFET N-CH 30V 5.3A SOT23
Infineon Technologies
59,094
In Stock
1 : £0.37000
Cut Tape (CT)
3,000 : £0.07901
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
5.3A (Ta)
4.5V, 10V
27mOhm @ 5.2A, 10V
2.3V @ 25µA
2.6 nC @ 4.5 V
±20V
382 pF @ 15 V
-
1.3W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
Micro3™/SOT-23
TO-236-3, SC-59, SOT-23-3
SOT-23-3
MOSFET N-CH 20V 4.2A SOT23
Infineon Technologies
23,024
In Stock
1 : £0.38000
Cut Tape (CT)
3,000 : £0.08284
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
N-Channel
MOSFET (Metal Oxide)
20 V
4.2A (Ta)
2.5V, 4.5V
45mOhm @ 4.2A, 4.5V
1.2V @ 250µA
12 nC @ 5 V
±12V
740 pF @ 15 V
-
1.25W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
Micro3™/SOT-23
TO-236-3, SC-59, SOT-23-3
PG-SOT23
MOSFET N-CH 60V 230MA SOT23-3
Infineon Technologies
2,470
In Stock
1 : £0.40000
Cut Tape (CT)
3,000 : £0.08725
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel, Depletion Mode
MOSFET (Metal Oxide)
60 V
230mA (Ta)
0V, 10V
3.5Ohm @ 160mA, 10V
2.4V @ 26µA
1.4 nC @ 5 V
±20V
39 pF @ 25 V
-
360mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-SOT23
TO-236-3, SC-59, SOT-23-3
SOT-23-3
MOSFET N-CH 60V 2.7A SOT23
Infineon Technologies
109,081
In Stock
1 : £0.42000
Cut Tape (CT)
3,000 : £0.09223
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
2.7A (Ta)
4.5V, 10V
92mOhm @ 2.7A, 10V
2.5V @ 25µA
2.5 nC @ 4.5 V
±16V
290 pF @ 25 V
-
1.25W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
Micro3™/SOT-23
TO-236-3, SC-59, SOT-23-3
PG-SOT23
MOSFET N-CH 100V 170MA SOT23-3
Infineon Technologies
83,609
In Stock
1 : £0.42000
Cut Tape (CT)
3,000 : £0.09364
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel, Depletion Mode
MOSFET (Metal Oxide)
100 V
170mA (Ta)
0V, 10V
6Ohm @ 170mA, 10V
1.8V @ 50µA
2.8 nC @ 7 V
±20V
68 pF @ 25 V
-
360mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-SOT23
TO-236-3, SC-59, SOT-23-3
PG-SOT23
MOSFET N-CH 600V 21MA SOT23-3
Infineon Technologies
59,277
In Stock
1 : £0.45000
Cut Tape (CT)
3,000 : £0.09928
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel, Depletion Mode
MOSFET (Metal Oxide)
600 V
21mA (Ta)
0V, 10V
500Ohm @ 16mA, 10V
2.7V @ 8µA
2.1 nC @ 5 V
±20V
28 pF @ 25 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-SOT23
TO-236-3, SC-59, SOT-23-3
Showing
of 7,942

Single FET, MOSFETs


Single Field Effect Transistors (FETs) and Metal-Oxide-Semiconductor Field-Effect Transistors (MOSFETs) are types of transistors used to amplify or switch electronic signals.

A Single FET operates by controlling the flow of electrical current between the source and drain terminals through an electric field generated by a voltage applied to the gate terminal. The main advantage of FETs is their high input impedance, which makes them ideal for use in signal amplification and analog circuits. They are widely used in applications such as amplifiers, oscillators, and buffer stages in electronic circuits.

MOSFETs, a subtype of FETs, have a gate terminal insulated from the channel by a thin oxide layer, enhancing their performance and making them highly efficient. MOSFETs can be further categorized into two types:

MOSFETs are preferred in many applications due to their low power consumption, high-speed switching, and ability to handle large currents and voltages. They are crucial in digital and analog circuits, including power supplies, motor drivers, and radio-frequency applications.

The operation of MOSFETs can be broken down into two modes:

  • Enhancement Mode: In this mode, the MOSFET is normally off when the gate-source voltage is zero. It requires a positive gate-source voltage (for n-channel) or a negative gate-source voltage (for p-channel) to turn on.
  • Depletion Mode: In this mode, the MOSFET is normally on when the gate-source voltage is zero. Applying a gate-source voltage of opposite polarity can turn it off.

MOSFETs offer several advantages, such as:

  1. High Efficiency: They consume very little power and can switch states rapidly, making them highly efficient for power management applications.
  2. Low On-Resistance: They have low resistance when turned on, which minimizes power loss and heat generation.
  3. High Input Impedance: The insulated gate structure results in extremely high input impedance, making them ideal for high-impedance signal amplification.

In summary, single FETs, particularly MOSFETs, are fundamental components in modern electronics, known for their efficiency, speed, and versatility in a wide range of applications from low-power signal amplification to high-power switching and control.