80A (Tc) Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,490 In Stock | 1 : £0.70000 Cut Tape (CT) 2,500 : £0.17624 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 80A (Tc) | 4.5V, 10V | 5.5mOhm @ 20A, 10V | 2.5V @ 250µA | 52.8 nC @ 10 V | ±20V | 2150 pF @ 15 V | - | 45W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
58,232 In Stock | 1 : £1.00000 Cut Tape (CT) 5,000 : £0.23669 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 80A (Tc) | 4.5V, 10V | 2.3mOhm @ 40A, 10V | 2.4V @ 300µA | 41 nC @ 10 V | ±20V | 3600 pF @ 20 V | - | 630mW (Ta), 104W (Tc) | 175°C | - | - | Surface Mount | 8-TSON Advance (3.1x3.1) | 8-PowerVDFN | |||
6,744 In Stock | 1 : £1.40000 Cut Tape (CT) 2,500 : £0.39201 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 80A (Tc) | 10V | 5mOhm @ 40A, 10V | 4V @ 250µA | 42 nC @ 10 V | ±20V | 2600 pF @ 30 V | - | 134W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
9,286 In Stock | 1 : £1.55000 Cut Tape (CT) 800 : £0.48825 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 75 V | 80A (Tc) | 10V | 9mOhm @ 46A, 10V | 4V @ 100µA | 84 nC @ 10 V | ±20V | 3070 pF @ 50 V | - | 140W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
16,695 In Stock | 1 : £1.55802 Cut Tape (CT) 5,000 : £0.41660 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 80A (Tc) | 6V, 10V | 7mOhm @ 40A, 10V | 3.8V @ 50µA | 38 nC @ 10 V | ±20V | 2700 pF @ 50 V | - | 2.5W (Ta), 83W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-7 | 8-PowerTDFN | |||
11,064 In Stock | 1 : £1.65988 Cut Tape (CT) 2,500 : £0.47929 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 80A (Tc) | 10V | 3.8mOhm @ 40A, 10V | 4V @ 250µA | 55 nC @ 10 V | ±20V | 3100 pF @ 30 V | - | 134W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
2,396 In Stock | 1 : £2.00000 Cut Tape (CT) 1,000 : £0.65953 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | P-Channel | MOSFET (Metal Oxide) | 40 V | 80A (Tc) | 4.5V, 10V | 6.7mOhm @ 80A, 10V | 2.2V @ 150µA | 104 nC @ 10 V | +5V, -16V | 6580 pF @ 25 V | - | 88W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TO263-3-2 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
41,506 In Stock | 1 : £2.02708 Cut Tape (CT) 2,500 : £0.60767 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 80A (Tc) | 5V, 10V | 4mOhm @ 40A, 10V | 3V @ 250µA | 80 nC @ 10 V | ±20V | 4300 pF @ 25 V | - | 110W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
5,389 In Stock | 1 : £2.17000 Cut Tape (CT) 2,500 : £0.66158 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 80A (Tc) | 10V | 8mOhm @ 40A, 10V | 4.5V @ 250µA | 61 nC @ 10 V | ±20V | 4369 pF @ 50 V | - | 120W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
3,285 In Stock | 1 : £2.20000 Cut Tape (CT) 2,500 : £0.66965 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 80A (Tc) | 6V, 10V | 5mOhm @ 40A, 10V | 3.8V @ 84µA | 64 nC @ 10 V | ±20V | 4700 pF @ 50 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
4,938 In Stock | 1 : £2.25000 Cut Tape (CT) 3,000 : £0.68876 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 80A (Tc) | 10V | 7.3mOhm @ 19A, 10V | 4V @ 250µA | 80 nC @ 10 V | ±20V | 5680 pF @ 50 V | - | 5W (Ta), 100W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PowerFlat™ (5x6) | 8-PowerVDFN | |||
1,550 In Stock | 1 : £2.57000 Cut Tape (CT) 1,000 : £0.88083 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 80A (Tc) | 10V | 6.5mOhm @ 40A, 10V | 4V @ 250µA | 189 nC @ 10 V | ±20V | 4400 pF @ 25 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
2,275 In Stock | 1 : £3.19000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 80A (Tc) | 10V | 23mOhm @ 64A, 10V | 4V @ 5.5mA | 173 nC @ 10 V | ±20V | 5033 pF @ 25 V | - | 340W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | PG-TO220-3-1 | TO-220-3 | |||
12,684 In Stock | 1 : £3.34000 Cut Tape (CT) 3,000 : £1.17957 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 80A (Tc) | 10V | 6.4mOhm @ 80A, 10V | 4V @ 250µA | 43 nC @ 10 V | ±20V | 2220 pF @ 50 V | - | 214W (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-DFN (5.1x6.3) | 8-PowerTDFN | |||
2,958 In Stock | 1 : £7.82000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 80A (Tc) | 10V | 16mOhm @ 40A, 10V | 4.5V @ 1.5mA | 83 nC @ 10 V | ±20V | 5430 pF @ 25 V | - | 390W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
968 In Stock | 1 : £11.23000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 75 V | 80A (Tc) | 10V | 24mOhm @ 40A, 10V | 4.5V @ 250µA | 103 nC @ 10 V | ±20V | 3600 pF @ 25 V | - | 357W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263AA | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
3,813 In Stock | 1 : £11.64000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 80A (Tc) | 10V | 40mOhm @ 40A, 10V | 5.5V @ 4mA | 143 nC @ 10 V | ±30V | 8245 pF @ 25 V | - | 890W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
933 In Stock | 1 : £12.01000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 80A (Tc) | 10V | 32mOhm @ 40A, 10V | 4V @ 250µA | 180 nC @ 10 V | ±20V | 6160 pF @ 25 V | - | 520W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
29,902 In Stock | 1 : £0.86000 Cut Tape (CT) 5,000 : £0.19873 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 80A (Tc) | 4.5V, 10V | 3.7mOhm @ 40A, 10V | 2.4V @ 200µA | 27 nC @ 10 V | ±20V | 2500 pF @ 20 V | - | 630mW (Ta), 86W (Tc) | 175°C | - | - | Surface Mount | 8-TSON Advance (3.1x3.1) | 8-PowerVDFN | |||
12,463 In Stock | 1 : £1.02000 Cut Tape (CT) 5,000 : £0.24177 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 80A (Tc) | 7V, 10V | 3.68mOhm @ 40A, 10V | 3V @ 18µA | 22 nC @ 10 V | ±20V | 1338 pF @ 25 V | - | 50W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TDSON-8 | 8-PowerTDFN | |||
5,884 In Stock | 1 : £1.02000 Cut Tape (CT) 5,000 : £0.24177 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 80A (Tc) | 4.5V, 10V | 3.29mOhm @ 40A, 10V | 2V @ 18µA | 25 nC @ 10 V | ±16V | 1515 pF @ 25 V | - | 50W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TDSON-8 | 8-PowerTDFN | |||
6,547 In Stock | 1 : £1.02000 Cut Tape (CT) 2,500 : £0.27091 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 80A (Tc) | 4.5V, 10V | 5.2mOhm @ 40A, 10V | 2.5V @ 250µA | 18 nC @ 4.5 V | ±20V | 1640 pF @ 25 V | - | 75W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
31,826 In Stock | 1 : £1.04000 Cut Tape (CT) 5,000 : £0.24751 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 80A (Tc) | 4.5V, 10V | 1.6mOhm @ 40A, 10V | 2.1V @ 300µA | 41 nC @ 10 V | ±20V | 3900 pF @ 15 V | - | 104W (Tc) | 175°C | - | - | Surface Mount | 8-TSON Advance (3.1x3.1) | 8-PowerVDFN | |||
1,314 In Stock | 1 : £1.22000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 80A (Tc) | 4.5V, 10V | 3.5mOhm @ 40A, 10V | 2.5V @ 250µA | 42 nC @ 4.5 V | ±20V | 3100 pF @ 25 V | - | 140W (Tc) | 175°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
1,624 In Stock | 1 : £1.26102 Cut Tape (CT) 1,500 : £0.36729 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 80A (Tc) | 4.5V, 10V | 10mOhm @ 13.5A, 10V | 3V @ 250µA | 64 nC @ 10 V | ±20V | 2360 pF @ 15 V | - | 110W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 |