
30-02535 | |
|---|---|
DigiKey Part Number | 839-30-02535-5-ND |
Manufacturer | |
Manufacturer Product Number | 30-02535 |
Description | HOOK-UP STRND 16AWG BLUE 16.40' |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 19/0.0118" Blue 300V 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0118" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.085" (2.16mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | 16.40' (5.00m) | |
Voltage | 300V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1332 | |
Features | - | |
Spool Size | 1000.7' (305.0m) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12.30000 | £12.30 |
| 5 | £10.06400 | £50.32 |
| 10 | £7.82800 | £78.28 |
| Unit Price without VAT: | £12.30000 |
|---|---|
| Unit Price with VAT: | £14.76000 |


