16 AWG Hook-Up Wire 19/0.0118" Blue 300V 1000.7' (305.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02535

DigiKey Part Number
839-30-02535-ND
839-30-02535-DS-ND
Manufacturer
Manufacturer Product Number
30-02535
Description
HOOK-UP STRND 16AWG BLUE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 16 AWG Hook-Up Wire 19/0.0118" Blue 300V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0118"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.085" (2.16mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
1000.7' (305.0m)
Voltage
300V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1332
Features
-
Grade
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 291
Check for Additional Incoming Stock
All prices are in GBP
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1£2.44000£2.44
5£2.17800£10.89
10£2.07300£20.73
25£1.94280£48.57
50£1.84880£92.44
100£1.75890£175.89
Spool
QuantityUnit PriceExt Price
305£1.21151£369.51
610£1.15161£702.48
915£1.11768£1,022.68
1,525£1.07609£1,641.04
2,135£1.04937£2,240.40
3,050£1.02162£3,115.94
Manufacturers Standard Package
Unit Price without VAT:£2.44000
Unit Price with VAT:£2.92800
Alternate Length
HOOK-UP STRND 16AWG BLUE 498.7'
In-Stock: 0
Unit Price: £234.42000
HOOK-UP STRND 16AWG BLUE 98.43'
In-Stock: 0
Unit Price: £72.40000
HOOK-UP STRND 16AWG BLUE 3.28'
In-Stock: 1
Unit Price: £2.61000
HOOK-UP STRND 16AWG BLUE 16.40'
In-Stock: 18
Unit Price: £12.30000