30-02535 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Alpha Wire
In Stock: 21
Unit Price: £2,312.56000
Datasheet
16 AWG Hook-Up Wire 19/0.0118" Blue 300V 98.43' (30.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02535

DigiKey Part Number
839-30-02535-30-ND
Manufacturer
Manufacturer Product Number
30-02535
Description
HOOK-UP STRND 16AWG BLUE 98.43'
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 19/0.0118" Blue 300V 98.43' (30.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
19/0.0118"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.085" (2.16mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
98.43' (30.00m)
Voltage
300V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1332
Features
-
Spool Size
1000.7' (305.0m)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£72.40000£72.40
5£59.23200£296.16
Manufacturers Standard Package
Unit Price without VAT:£72.40000
Unit Price with VAT:£86.88000
Alternate Length
HOOK-UP STRND 16AWG BLUE
In-Stock: 291
Unit Price: £2.44000
HOOK-UP STRND 16AWG BLUE 498.7'
In-Stock: 0
Unit Price: £234.42000
HOOK-UP STRND 16AWG BLUE 3.28'
In-Stock: 1
Unit Price: £2.61000
HOOK-UP STRND 16AWG BLUE 16.40'
In-Stock: 18
Unit Price: £12.30000