16 AWG Single Conductor Cables (Hook-Up Wire)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features | Grade | Qualification | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,000 Feet In Stock | 500 : £0.13344 (Per Foot) | Spool | Active | Hook-Up | 16 AWG | 26/30 | Copper, Annealed Bare | Poly-Vinyl Chloride (PVC) | 0.123" (3.12mm) | 0.031" (0.80mm) | 500.0' (152.4m) | 600V | -20°C ~ 105°C | Black | UL Style 1015/1335, ASTM B-8 | - | - | - | |||
1,333 Feet In Stock | 1 : £1.09000 (Per Foot) | Digi-Spool®, Continuous Spool | Active | Hook-Up | 16 AWG | 19/29 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE), Irradiated | 0.068" (1.73mm) | - | Enter Number of Feet in Order Quantity | 600V | -65°C ~ 150°C | White | - | - | - | MIL-W-22759 and MIL-C-27500 | |||
6,078 Feet In Stock | 1 : £1.15000 (Per Foot) 500 : £0.45068 (Per Foot) | - | Spool Digi-Spool®, Continuous Spool | Active | Hook-Up | 16 AWG | 26/0.0100" | Copper, Tinned | Silicone Rubber | 0.119" (3.02mm) | 0.030" (0.76mm) | 500.0' (152.4m) | 600V | -30°C ~ 200°C | Black | UL Style 3135 | High Temperature, Oil Resistant | - | - | ||
3,883 Feet In Stock | 1 : £1.19000 (Per Foot) | Digi-Spool®, Continuous Spool | Active | Hook-Up, Dual Wall | 16 AWG | 19/29 | Copper, Tinned | Polyvinylidene Fluoride (PVDF) | 0.072" (1.83mm) | 0.0031" (0.080mm) | Enter Number of Feet in Order Quantity | 600V | -65°C ~ 150°C | Red | - | - | - | MIL-W-81044 and MIL-C-27500 | |||
3,377 In Stock | 1 : £1.19000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up, Dual Wall | 16 AWG | 19/29 | Copper, Tinned | Polyvinylidene Fluoride (PVDF) | 0.072" (1.83mm) | 0.0031" (0.080mm) | Enter Number of Feet in Order Quantity | 600V | -65°C ~ 150°C | Black | - | - | - | MIL-W-81044 and MIL-C-27500 | |||
27,426 Feet In Stock | 1 : £1.21000 (Per Foot) 500 : £0.48308 (Per Foot) | - | Spool Digi-Spool®, Continuous Spool | Active | Hook-Up | 16 AWG | 26/0.0100" | Copper, Tinned | Silicone Rubber | 0.110" (2.79mm) | 0.025" (0.63mm) | 500.0' (152.4m) | 3000V | -50°C ~ 150°C | Black | UL Style 3239 | High Temperature, Oil Resistant | - | - | ||
51,566 Feet In Stock | 1 : £1.40000 (Per Foot) 1,000 : £0.37693 (Per Foot) | - | Spool Digi-Spool®, Continuous Spool | Active | Hook-Up | 16 AWG | 19/29 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.076" (1.93mm) | 0.010" (0.25mm) | 1000.0' (304.8m) | 600V | -55°C ~ 105°C | Black | - | - | - | MIL-W-16878E/1 | ||
19,403 Feet In Stock | 1 : £1.40000 (Per Foot) 1,000 : £0.37693 (Per Foot) | - | Spool Digi-Spool®, Continuous Spool | Active | Hook-Up | 16 AWG | 19/29 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.076" (1.93mm) | 0.010" (0.25mm) | 1000.0' (304.8m) | 600V | -55°C ~ 105°C | Red | - | - | - | MIL-W-16878E/1 | ||
1,900 Feet In Stock 500 Feet Factory | 100 : £1.84520 (Per Foot) | - | Spool | Active | Hook-Up | 16 AWG | 26/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.092" (2.34mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | - | Red | UL Style 1007/1569 | - | - | - | ||
6,300 Feet In Stock | 100 : £1.97810 (Per Foot) | - | Spool | Active | Hook-Up | 16 AWG | 26/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.123" (3.12mm) | 0.030" (0.76mm) | 100.0' (30.5m) | 600V | -30°C ~ 105°C | Black | UL Style 1015 | - | - | - | ||
3,900 Feet In Stock | 100 : £1.97810 (Per Foot) | - | Spool | Active | Hook-Up | 16 AWG | 26/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.123" (3.12mm) | 0.030" (0.76mm) | 100.0' (30.5m) | 600V | -30°C ~ 105°C | Green | UL Style 1015 | - | - | - | ||
1,700 Feet In Stock | 100 : £1.97810 (Per Foot) | - | Spool | Active | Hook-Up | 16 AWG | 26/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.123" (3.12mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 600V | -30°C ~ 105°C | Blue | UL Style 1015 | - | - | - | ||
5,600 Feet In Stock | 100 : £2.34740 (Per Foot) | - | Spool | Active | Hook-Up | 16 AWG | 19/29 | Copper, Silver Coated | Tetrafluoroethylene (TFE) | 0.077" (1.96mm) | 0.011" (0.28mm) | 100.0' (30.5m) | 600V | -70°C ~ 200°C | Blue | UL Style 1371 | High Temperature | - | MIL-W-16878/4 | ||
2,400 Feet In Stock | 100 : £2.34740 (Per Foot) | - | Spool | Active | Hook-Up | 16 AWG | 19/29 | Copper, Silver Coated | Tetrafluoroethylene (TFE) | 0.077" (1.96mm) | 0.011" (0.28mm) | 100.0' (30.5m) | 600V | -70°C ~ 200°C | Green | UL Style 1371 | High Temperature | - | MIL-W-16878/4 | ||
26,923 Feet In Stock | 1 : £5.07000 (Per Foot) | Digi-Spool®, Continuous Spool | Active | Hook-Up | 16 AWG | 259/40 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE) | 0.079" (2.01mm) | 0.004" (0.09mm) | Enter Number of Feet in Order Quantity | 600V | -65°C ~ 150°C | White | - | - | - | MIL-W-22759 | |||
306 In Stock | 1 : £30.01000 Spool | - | Spool | Active | Hook-Up | 16 AWG | 26/30 | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.124" (3.15mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Black | UL Style 1015/1230 | - | - | - | ||
213 In Stock | 1 : £43.49000 Spool | - | Spool | Active | Hook-Up | 16 AWG | 26/30 | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.124" (3.15mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Red | UL Style 1015/1230 | - | - | - | ||
133 In Stock | 1 : £76.51000 Spool | - | Spool | Active | Hook-Up | 16 AWG | 19/29 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE) | 0.079" (2.01mm) | 0.013" (0.33mm) | 100.0' (30.5m) | 600V | -55°C ~ 150°C | Red | - | - | - | MIL-DTL-22759/16 | ||
106 In Stock | 1 : £76.51000 Spool | - | Spool | Active | Hook-Up | 16 AWG | 19/29 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE) | 0.079" (2.01mm) | 0.013" (0.33mm) | 100.0' (30.5m) | 600V | -55°C ~ 150°C | Black | - | - | - | MIL-DTL-22759/16 | ||
29 In Stock | 1 : £76.51000 Spool | - | Spool | Active | Hook-Up | 16 AWG | 19/29 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE) | 0.079" (2.01mm) | 0.013" (0.33mm) | 100.0' (30.5m) | 600V | -55°C ~ 150°C | White | - | - | - | MIL-DTL-22759/16 | ||
123 In Stock | 1 : £80.98000 Spool | Spool | Active | Hook-Up | 16 AWG | 26/30 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.081" (2.06mm) | 0.011" (0.28mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Black | UL Style 11028 | - | - | - | |||
91 In Stock 84 Factory | 1 : £80.98000 Spool | Spool | Active | Hook-Up | 16 AWG | 26/30 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.081" (2.06mm) | 0.011" (0.28mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Red | UL Style 11028 | - | - | - | |||
47 In Stock | 1 : £80.98000 Spool | Spool | Active | Hook-Up | 16 AWG | 26/30 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.081" (2.06mm) | 0.011" (0.28mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Green, Yellow Stripe | UL Style 11028 | - | - | - | |||
689 In Stock | 1 : £83.05000 Spool | - | Spool | Active | Hook-Up | 16 AWG | 26/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.092" (2.34mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -40°C ~ 105°C | Red | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
446 In Stock | 1 : £83.05000 Spool | - | Spool | Active | Hook-Up | 16 AWG | 26/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.092" (2.34mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -40°C ~ 105°C | Black | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - |