3 Conductor Multi-Conductor Cable Black 18 AWG Spiral 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02418

DigiKey Part Number
839-30-02418-1-ND
Manufacturer
Manufacturer Product Number
30-02418
Description
CABLE 3COND 18AWG BLACK SHLD 1M
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Black 18 AWG Spiral 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
65/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.189" (4.80mm)
Shield Type
Spiral
Length
3.28' (1.00m)
Jacket Color
Black
Ratings
UL Style 21296
Features
-
Voltage
300 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0236" (0.600mm)
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP)
Shield Material
Copper, Tinned
Shield Coverage
100%
Spool Size
502.0' (153.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 3COND 18AWG BLK SHLD 502'
In-Stock: 3
Unit Price: £730.95000
CABLE 3COND 18AWG BLK SHLD 30M
In-Stock: 0
Unit Price:
CABLE 3COND 18AWG BLACK SHLD 5M
In-Stock: 1
Unit Price: £49.14000
CABLE 3COND 18AWG BLK SHLD METER
In-Stock: 182
Unit Price: £8.71000