Thermoplastic Elastomer (TPE) Multiple Conductor Cables
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation | Grade | Qualification | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,000 In Stock | 250 : £0.84684 Spool | Spool | Active | Multi-Conductor | 3 | 14 AWG | 41/30 | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.372" (9.45mm) | - | 250.0' (76.2m) | Black | - | Oil Resistant | 300 V | -50°C ~ 105°C | Cord and Cordset | 0.0300" (0.762mm) | Thermoplastic Elastomer (TPE) | - | - | |||
5,000 In Stock | 500 : £1.03864 Spool | Spool | Active | Multi-Pair, Cat5e | 8 (4 Pair Twisted) | 24 AWG | Solid | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.257" (6.53mm) | - | 500.0' (152.4m) | Black | ISO 10993 | Biological Compatibility, Rip Cord | 300 V | -50°C ~ 105°C | Communication | 0.0350" (0.889mm) | Fluorinated Ethylene-Propylene (FEP) | - | - | |||
4,000 In Stock | 500 : £2.53894 Spool | Spool | Active | Multi-Pair, Cat5e | 8 (4 Pair Twisted) | 24 AWG | 7/32 | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.325" (8.26mm) | Foil, Braid | 500.0' (152.4m) | Black | ISO 10993 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -50°C ~ 75°C | - | 0.0350" (0.889mm) | Polypropylene (PP) | - | - | |||
690 In Stock | 1 : £2.78000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 4 | 20 AWG | - | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.217" (5.51mm) | - | Enter Number of Feet in Order Quantity | Blue | - | Abrasion Resistant, Oil Resistant, Rip Cord, UV Resistant | 300 V | - | Industrial, Control | - | Thermoplastic Elastomer (TPE) | - | - | |||
995 In Stock | 1 : £2.93000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Pair, Cat5e | 4 (2 Pair Twisted) | 24 AWG | 7/32 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.240" (6.10mm) | - | Enter Number of Feet in Order Quantity | Teal | UL Style 2463 | Oil Resistant, UV Resistant | 600 V | -40°C ~ 80°C | Industrial, Network | 0.0320" (0.813mm) | Polyethylene (PE) | - | - | |||
2,142 In Stock | 153 : £2.94451 Spool | - | Spool | Active | Multi-Conductor | 2 | 24 AWG | 26/38 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.138" (3.50mm) | Spiral | 502.0' (153.0m) | Black | UL Style 21296 | - | 300 V | -40°C ~ 105°C | - | 0.0236" (0.600mm) | Fluorinated Ethylene-Propylene (FEP) | - | - | ||
3,213 In Stock | 153 : £3.70438 Spool | - | Spool | Active | Multi-Conductor | 2 | 22 AWG | 26/36 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.142" (3.61mm) | - | 502.0' (153.0m) | Black | UL Style 21296 | - | 300 V | -40°C ~ 105°C | - | 0.0236" (0.600mm) | Fluorinated Ethylene-Propylene (FEP) | - | - | ||
577 In Stock | 1 : £4.22000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Pair, Cat5e | 4 (2 Pair Twisted) | 24 AWG | 7/32 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.260" (6.60mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Teal | UL Style 2463 | Oil Resistant, UV Resistant | 600 V | -40°C ~ 80°C | Industrial, Network | 0.0320" (0.813mm) | Polyethylene (PE) | - | - | |||
1,246 In Stock 6 Factory | 1 : £4.27000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Pair, Cat6a | 8 (4 Pair Twisted) | 26 AWG | 7/34 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.290" (7.37mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Teal | UL Style 2463 | Oil Resistant, UV Resistant | 600 V | -40°C ~ 80°C | Industrial, Network | 0.0350" (0.889mm) | Polyethylene (PE) | - | - | |||
1,885 In Stock | 1 : £4.36000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Pair | 4 | 24 AWG | - | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.256" (6.50mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Violet | - | Flame Retardant, Oil Resistant | 50 V | - | Industrial | - | Thermoplastic Elastomer (TPE) | - | - | |||
6,648 In Stock | 1 : £4.80000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 4 | 16 AWG | 26/30 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.374" (9.50mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Black | - | Chemical Resistant, Drain Wire, Oil Resistant, UV Resistant | - | - | Industrial | - | Polyethylene (XLPE), Irradiated | - | - | |||
710 In Stock | 1 : £4.81000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 3 | 10 AWG | 105/30 | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.486" (12.34mm) | - | Enter Number of Feet in Order Quantity | Slate | - | - | 600 V | -30°C ~ 90°C | Industrial | 0.0500" (1.270mm) | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | - | - | |||
6,600 In Stock | 100 : £3.41380 Spool | Spool | Active | Multi-Conductor | 6 | 20 AWG | 7/28 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.310" (7.87mm) | Foil | 100.0' (30.5m) | Black | ISO 10993 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -50°C ~ 125°C | - | 0.0450" (1.143mm) | Thermoplastic Elastomer (TPE) | - | - | |||
3,000 In Stock | 500 : £4.97958 Spool | Spool | Active | Multi-Pair, Cat5e | 8 (4 Pair Twisted) | 24 AWG | 7/32 | Copper Alloy | Thermoplastic Elastomer (TPE) | 0.342" (8.69mm) | Foil, Braid | 500.0' (152.4m) | Black | - | Oil Resistant, UV Resistant | 300 V | -40°C ~ 80°C | Industrial, Network | 0.0300" (0.762mm) | Polyolefin (PO) | - | - | |||
1,813 In Stock | 1 : £5.02000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Pair, Cat5e | 8 (4 Pair Twisted) | 24 AWG | 7/32 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.300" (7.62mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Teal | UL Style 2463 | Oil Resistant, UV Resistant | 600 V | -40°C ~ 80°C | Industrial, Network | 0.0350" (0.889mm) | Polyethylene (PE) | - | - | |||
1,001 In Stock | 1 : £5.06000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Pair, Cat5e | 4 (2 Pair Twisted) | 22 AWG | 19/34 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.310" (7.87mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Teal | UL Style 2463 | Oil Resistant, UV Resistant | 600 V | -40°C ~ 80°C | Industrial, Network | 0.0400" (1.016mm) | Polyethylene (PE) | - | - | |||
1,000 In Stock 2 Factory | 1 : £5.10000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 4 | 14 AWG | 41/30 | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.418" (10.62mm) | Braid | Enter Number of Feet in Order Quantity | Slate | - | - | 600 V | -30°C ~ 90°C | Industrial | 0.0500" (1.270mm) | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | - | - | |||
1,473 In Stock | 1 : £5.11000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Pair, Cat5e | 4 (2 Pair Twisted) | 22 AWG | 19/34 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.310" (7.87mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Green | UL Style 2463 | Oil Resistant, UV Resistant | 600 V | -40°C ~ 80°C | Industrial, Network | 0.0400" (1.016mm) | Polyethylene (PE) | - | - | |||
1,555 In Stock | 1 : £5.32000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 3 | 20 AWG | 7/28 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.245" (6.22mm) | - | Enter Number of Feet in Order Quantity | Black | ISO 10993 | Biological Compatibility, Rip Cord | 300 V | -50°C ~ 125°C | - | 0.0450" (1.143mm) | Thermoplastic Elastomer (TPE) | - | - | |||
400 In Stock | 100 : £5.45700 Spool | Spool | Active | Multi-Conductor | 8 | 20 AWG | 7/28 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.328" (8.33mm) | - | 100.0' (30.5m) | Black | ISO 10993 | Biological Compatibility, Rip Cord | 300 V | -50°C ~ 125°C | - | 0.0450" (1.143mm) | Thermoplastic Elastomer (TPE) | - | - | |||
2,951 In Stock | 1 : £5.54000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 4 | 14 AWG | 41/30 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.410" (10.41mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Black | - | Chemical Resistant, Drain Wire, Oil Resistant, UV Resistant | - | - | Industrial | - | Polyethylene (XLPE), Irradiated | - | - | |||
2,448 In Stock | 153 : £5.60438 Spool | - | Spool | Active | Multi-Conductor | 3 | 20 AWG | 41/36 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.165" (4.19mm) | - | 502.0' (153.0m) | Black | UL Style 21296 | - | 300 V | -40°C ~ 105°C | - | 0.0236" (0.600mm) | Fluorinated Ethylene-Propylene (FEP) | - | - | ||
1,530 In Stock | 153 : £5.69686 Spool | - | Spool | Active | Multi-Conductor | 10 | 28 AWG | 19/40 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.173" (4.39mm) | - | 502.0' (153.0m) | Black | UL Style 21296 | - | 300 V | -40°C ~ 105°C | - | 0.0236" (0.600mm) | Fluorinated Ethylene-Propylene (FEP) | - | - | ||
1,200 In Stock 9 Factory | 100 : £4.01590 Spool | Spool | Active | Multi-Conductor | 2 | 18 AWG | 16/30 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.280" (7.11mm) | Foil, Braid | 100.0' (30.5m) | Black | ISO 10993 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -50°C ~ 125°C | - | 0.0450" (1.143mm) | Thermoplastic Elastomer (TPE) | - | - | |||
939 In Stock | 1 : £5.88000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 3 | 22 AWG | 7/30 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.232" (5.89mm) | Foil | Enter Number of Feet in Order Quantity | Black | ISO 10993 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -50°C ~ 125°C | - | 0.0450" (1.143mm) | Thermoplastic Elastomer (TPE) | - | - |