3 Conductor Multi-Conductor Cable Black 18 AWG Spiral 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02418

DigiKey Part Number
839-30-02418-ND
Manufacturer
Manufacturer Product Number
30-02418
Description
CABLE 3COND 18AWG BLK SHLD 502'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Black 18 AWG Spiral 502.0' (153.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
65/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.189" (4.80mm)
Shield Type
Spiral
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 21296
Features
-
Voltage
300 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0236" (0.600mm)
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP)
Grade
-
Qualification
-
Shield Material
Copper, Tinned
Shield Coverage
100%
Spool Size
502.0' (153.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in GBP
Spool
QuantityUnit PriceExt Price
1£730.95000£730.95
2£698.66000£1,397.32
Manufacturers Standard Package
Unit Price without VAT:£730.95000
Unit Price with VAT:£877.14000
Alternate Length
CABLE 3COND 18AWG BLK SHLD 30M
In-Stock: 0
Unit Price:
CABLE 3COND 18AWG BLACK SHLD 5M
In-Stock: 1
Unit Price: £49.14000
CABLE 3COND 18AWG BLACK SHLD 1M
In-Stock: 0
Unit Price:
CABLE 3COND 18AWG BLK SHLD METER
In-Stock: 182
Unit Price: £8.71000