Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
![Image for DTS24F15-19SN-6149 [V001] is not available Image for DTS24F15-19SN-6149 [V001] is not available](https://media.digikey.com/photos/nophoto/pna_en.jpg)
DTS24F15-19SN-6149 [V001] | |
|---|---|
DigiKey Part Number | DTS24F15-19SN-6149[V001]-ND |
Manufacturer | |
Manufacturer Product Number | DTS24F15-19SN-6149 [V001] |
Description | RECP ASSY |
Manufacturer Standard Lead Time | 65 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Electroless Nickel |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 19 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 15-19 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS24F15-19BN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F15-19BN[V001]-ND | £159.97280 | Parametric Equivalent |
| DTS24T15-19SN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24T15-19SN-6149V001-ND | £257.84940 | Parametric Equivalent |
| DTS24W15-19BN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24W15-19BN[V001]-ND | £161.18600 | Parametric Equivalent |
| DTS24W15-19SN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24W15-19SN-6149[V001]-ND | £161.18600 | Parametric Equivalent |
| AE324FD19SN-LC | PEI-Genesis | 459 | 5664-AE324FD19SN-LC-ND | £51.71000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £159.97280 | £7,998.64 |
| Unit Price without VAT: | £159.97280 |
|---|---|
| Unit Price with VAT: | £191.96736 |


