
D38999/24WD19SN-LC | |
|---|---|
DigiKey Part Number | 5664-D38999/24WD19SN-LC-666-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24WD19SN-LC |
Description | 8D 19C 19#20 SKT J/N |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Souriau-Sunbank by Eaton | Mounting Feature Bulkhead - Front Side Nut |
Series | Fastening Type Threaded |
Packaging Retail Package | Orientation N (Normal) |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Male Pins | Shell Finish Olive Drab Cadmium |
Number of Positions 19 | Housing Color Olive Drab |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 15-19 | Note Contacts Sold Separately |
Shell Size, MIL D | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £45.72000 | £45.72 |
| 10 | £43.11100 | £431.11 |
| 25 | £40.77720 | £1,019.43 |
| 50 | £37.72440 | £1,886.22 |
| 100 | £35.92370 | £3,592.37 |
| Unit Price without VAT: | £45.72000 |
|---|---|
| Unit Price with VAT: | £54.86400 |

