
D38999/24FD19SN-LC | |
|---|---|
DigiKey Part Number | 5664-D38999/24FD19SN-LC-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/24FD19SN-LC |
Description | AE3 19C 19#20 SKT RECP |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Conesys | Mounting Feature Bulkhead - Front Side Nut |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation N (Normal) |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Female Sockets | Shell Finish Electroless Nickel |
Number of Positions 19 | Housing Color Silver |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 | Shielding Shielded |
Shell Size - Insert 15-19 | Note Contacts Sold Separately |
Shell Size, MIL D | Insert Material Plastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -65°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £51.71000 | £51.71 |
| 5 | £44.52600 | £222.63 |
| 10 | £39.09500 | £390.95 |
| Unit Price without VAT: | £51.71000 |
|---|---|
| Unit Price with VAT: | £62.05200 |

