Image for D38999/24WD19SN-LC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/24WD19SN-LC

DigiKey Part Number
5664-D38999/24WD19SN-LC-ND
Manufacturer
Conesys
Manufacturer Product Number
D38999/24WD19SN-LC
Description
AE3 19C 19#20 SKT RECP
Customer Reference
Detailed Description
19 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Manufacturer
Conesys
Mounting Feature
Bulkhead - Front Side Nut
Series
Fastening Type
Threaded
Packaging
Bulk
Orientation
N (Normal)
Part Status
Active
Primary Material
Metal
Connector Type
Receptacle Housing
Shell Material
Aluminum
Type
For Female Sockets
Shell Finish
Cadmium
Number of Positions
19
Housing Color
Olive Drab
Grade
Military
Ingress Protection
Environment Resistant
Qualification
MIL-DTL-38999
Shielding
Shielded
Shell Size - Insert
15-19
Note
Contacts Sold Separately
Shell Size, MIL
D
Insert Material
Plastic
Contact Type
Crimp
Contact Shape
Circular
Contact Size
20
Operating Temperature
-65°C ~ 175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 106
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from PEI-Genesis
FREE SHIPPING on orders of £111.15 or more for products shipped by PEI-Genesis
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£42.64000£42.64
10£40.19900£401.99
25£38.02800£950.70
50£35.17520£1,758.76
100£33.50060£3,350.06
Unit Price without VAT:£42.64000
Unit Price with VAT:£51.16800