

C4532C0G2E683K230KN | |
|---|---|
DigiKey Part Number | 445-15483-2-ND - Tape & Reel (TR) 445-15483-1-ND - Cut Tape (CT) 445-15483-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532C0G2E683K230KN |
Description | CAP CER 0.068UF 250V C0G 1812 |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 250V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532C0G2E683K230KN Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C4532C0G2E683J230KN | TDK | 4,718 | 445-15482-1-ND | £1.81000 | Direct |
| C4532C0G2W683J320KA | TDK | 612 | 445-15486-1-ND | £1.94000 | Upgrade |
| C4532NP02E683J230KN | TDK | 0 | 445-172557-1-ND | £2.12000 | Upgrade |
| C4532NP02W683J320KA | TDK | 900 | 445-C4532NP02W683J320KACT-ND | £1.98000 | Upgrade |
| C4532X7R2J683K160KA | TDK | 1,890 | 445-4517-1-ND | £0.64000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.58000 | £1.58 |
| 10 | £1.06700 | £10.67 |
| 50 | £0.86420 | £43.21 |
| 100 | £0.80150 | £80.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.67556 | £337.78 |
| 1,000 | £0.64368 | £643.68 |
| 1,500 | £0.62771 | £941.56 |
| 2,500 | £0.61000 | £1,525.00 |
| 3,500 | £0.59965 | £2,098.78 |
| 5,000 | £0.58969 | £2,948.45 |
| Unit Price without VAT: | £1.58000 |
|---|---|
| Unit Price with VAT: | £1.89600 |

