

C4532C0G2A683K250KA | |
|---|---|
DigiKey Part Number | 445-14972-2-ND - Tape & Reel (TR) 445-14972-1-ND - Cut Tape (CT) 445-14972-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532C0G2A683K250KA |
Description | CAP CER 0.068UF 100V C0G 1812 |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532C0G2A683K250KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C4532C0G2A683J250KA | TDK | 1,774 | 445-2355-1-ND | £1.19000 | Direct |
| C4532C0G2E683J230KN | TDK | 3,718 | 445-15482-1-ND | £1.58000 | Upgrade |
| C4532C0G2E683K230KN | TDK | 946 | 445-15483-1-ND | £1.58000 | Upgrade |
| C4532C0G2W683J320KA | TDK | 612 | 445-15486-1-ND | £1.69000 | Upgrade |
| C4532NP02E683J230KN | TDK | 0 | 445-172557-1-ND | £1.85000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.48422 | £242.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.14000 | £1.14 |
| 10 | £0.75400 | £7.54 |
| 100 | £0.55430 | £55.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.16000 | £1.16 |
| 10 | £0.76900 | £7.69 |
| 100 | £0.56540 | £56.54 |
| Unit Price without VAT: | £1.14000 |
|---|---|
| Unit Price with VAT: | £1.36800 |

