Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBASA21GBC6476MTCA01 | |
|---|---|
DigiKey Part Number | 587-MBASA21GBC6476MTCA01TR-ND - Tape & Reel (TR) 587-MBASA21GBC6476MTCA01CT-ND - Cut Tape (CT) 587-MBASA21GBC6476MTCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBASA21GBC6476MTCA01 |
Description | CAP CER 47UF 20% 4V X6S 0805 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 4V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.52000 | £0.52 |
| 10 | £0.32400 | £3.24 |
| 50 | £0.24740 | £12.37 |
| 100 | £0.22370 | £22.37 |
| 500 | £0.18388 | £91.94 |
| 1,000 | £0.17159 | £171.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.15639 | £469.17 |
| 6,000 | £0.14895 | £893.70 |
| 9,000 | £0.14522 | £1,306.98 |
| 15,000 | £0.14109 | £2,116.35 |
| 21,000 | £0.13868 | £2,912.28 |
| 30,000 | £0.13635 | £4,090.50 |
| 36,000 | £0.13525 | £4,869.00 |
| Unit Price without VAT: | £0.52000 |
|---|---|
| Unit Price with VAT: | £0.62400 |









