

C2012X6S0G476M125AC | |
|---|---|
DigiKey Part Number | 445-5989-2-ND - Tape & Reel (TR) 445-5989-1-ND - Cut Tape (CT) 445-5989-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X6S0G476M125AC |
Description | CAP CER 47UF 4V X6S 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 4V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X6S0G476M125AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.42000 | £0.42 |
| 10 | £0.25800 | £2.58 |
| 50 | £0.19400 | £9.70 |
| 100 | £0.17430 | £17.43 |
| 500 | £0.14120 | £70.60 |
| 1,000 | £0.13097 | £130.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.11907 | £238.14 |
| 4,000 | £0.11234 | £449.36 |
| 6,000 | £0.10897 | £653.82 |
| 10,000 | £0.10524 | £1,052.40 |
| 14,000 | £0.10306 | £1,442.84 |
| 20,000 | £0.10096 | £2,019.20 |
| Unit Price without VAT: | £0.42000 |
|---|---|
| Unit Price with VAT: | £0.50400 |


