C0805S476M004T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 161,536
Unit Price: £0.42000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: £0.50000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 754
Unit Price: £0.23000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: £0.05274

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: £0.07683
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 647,154
Unit Price: £0.41000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: £0.56000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: £0.50000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: £0.43067
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 5,890
Unit Price: £0.35000
Datasheet
47 µF ±20% 4V Ceramic Capacitor X6S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805S476M004T

DigiKey Part Number
4587-C0805S476M004TTR-ND - Tape & Reel (TR)
Manufacturer
Holy Stone Enterprise Co., Ltd.
Manufacturer Product Number
C0805S476M004T
Description
CAP CER 47UF 4V X6S 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 µF ±20% 4V Ceramic Capacitor X6S 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.46mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.17303£519.09
Manufacturers Standard Package
Unit Price without VAT:£0.17303
Unit Price with VAT:£0.20764