MMASA21GBC6476MTCA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: £0.52000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: £0.45000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: £0.33000
Datasheet

Parametric Equivalent


Holy Stone Enterprise Co., Ltd.
In Stock: 0
Unit Price: £0.17303
Datasheet

Parametric Equivalent


TDK
In Stock: 249,536
Unit Price: £0.42000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: £0.50000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 24,794
Unit Price: £0.23000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: £0.05274

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: £0.07683
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 648,255
Unit Price: £0.41000
Datasheet
47 µF ±20% 4V Ceramic Capacitor X6S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMASA21GBC6476MTCA01

DigiKey Part Number
587-MMASA21GBC6476MTCA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMASA21GBC6476MTCA01
Description
CAP CER 47UF 20% 4V 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 µF ±20% 4V Ceramic Capacitor X6S 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.39852£1,195.56
Manufacturers Standard Package
Unit Price without VAT:£0.39852
Unit Price with VAT:£0.47822