MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended

LSXBD3030QKT1R5N | |
|---|---|
DigiKey Part Number | 587-LSXBD3030QKT1R5NTR-ND - Tape & Reel (TR) 587-LSXBD3030QKT1R5NCT-ND - Cut Tape (CT) 587-LSXBD3030QKT1R5NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXBD3030QKT1R5N |
Description | FIXED IND 1.5UH 1.82A 40 MOHM |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Wirewound Inductor 1.82 A 40mOhm Nonstandard |
Category | Current - Saturation (Isat) 1.8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 40mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 87MHz |
Part Status Obsolete | Operating Temperature -25°C ~ 120°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LBXND3030QKT1R5NNG | Taiyo Yuden | 0 | 587-LBXND3030QKT1R5NNGTR-ND | £0.09408 | MFR Recommended |
| LCXND3030QKT1R5NNG | Taiyo Yuden | 0 | 587-LCXND3030QKT1R5NNGTR-ND | £0.09952 | MFR Recommended |
| LMXND3030QKT1R5NNG | Taiyo Yuden | 0 | 587-LMXND3030QKT1R5NNGTR-ND | £0.09408 | MFR Recommended |
| LSXND3030QKT1R5NNG | Taiyo Yuden | 0 | 587-LSXND3030QKT1R5NNGCT-ND | £0.16000 | MFR Recommended |




