Diode 600 V 2A Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF2L8G

DigiKey Part Number
1801-SF2L8GTR-ND - Tape & Reel (TR)
1801-SF2L8GCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SF2L8G
Description
DIODE STANDARD 600V 2A DO204AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 600 V 2A Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
1 µA @ 600 V
Capacitance @ Vr, F
20pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-204AC (DO-15)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,425
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.33000£0.33
10£0.20100£2.01
100£0.12700£12.70
500£0.09482£47.41
1,000£0.08443£84.43
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500£0.06962£243.67
7,000£0.06320£442.40
10,500£0.05993£629.26
17,500£0.05625£984.38
24,500£0.05407£1,324.71
35,000£0.05196£1,818.60
87,500£0.04731£4,139.62
Manufacturers Standard Package
Unit Price without VAT:£0.33000
Unit Price with VAT:£0.39600