
SF2L6G | |
|---|---|
DigiKey Part Number | 1801-SF2L6GTR-ND - Tape & Reel (TR) 1801-SF2L6GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SF2L6G |
Description | DIODE STANDARD 400V 2A DO204AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.31000 | £0.31 |
| 10 | £0.19300 | £1.93 |
| 100 | £0.12170 | £12.17 |
| 500 | £0.09076 | £45.38 |
| 1,000 | £0.08075 | £80.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | £0.06649 | £232.71 |
| 7,000 | £0.06031 | £422.17 |
| 10,500 | £0.05716 | £600.18 |
| 17,500 | £0.05362 | £938.35 |
| 24,500 | £0.05152 | £1,262.24 |
| 35,000 | £0.04949 | £1,732.15 |
| 87,500 | £0.04501 | £3,938.38 |
| Unit Price without VAT: | £0.31000 |
|---|---|
| Unit Price with VAT: | £0.37200 |


