VZL470M1VTR-0606S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Surge
In Stock: 0
Unit Price: £0.29000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: £0.39000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 30,737
Unit Price: £0.53000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 3,744
Unit Price: £0.27000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 9,279
Unit Price: £0.21000
Datasheet

Parametric Equivalent


KEMET
In Stock: 27,990
Unit Price: £0.42000
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 24,000
Unit Price: £0.36161
Datasheet
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VZL470M1VTR-0606S

DigiKey Part Number
4403-VZL470M1VTR-0606STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VZL470M1VTR-0606S
Description
CAP ALUM 35V POLAR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
168 mA @ 120 Hz
Ripple Current @ High Frequency
240 mA @ 100 kHz
Impedance
360 mOhms
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.236" (6.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.06319£631.90
Unit Price without VAT:£0.06319
Unit Price with VAT:£0.07583