
VZT470M1HTR-0606S | |
|---|---|
DigiKey Part Number | 4403-VZT470M1HTR-0606STR-ND - Tape & Reel (TR) 4403-VZT470M1HTR-0606SCT-ND - Cut Tape (CT) 4403-VZT470M1HTR-0606SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VZT470M1HTR-0606S |
Description | CAP ALUM 50V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 126.75 mA @ 120 Hz | |
Ripple Current @ High Frequency | 195 mA @ 100 kHz | |
Impedance | 680 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.29000 | £0.29 |
| 10 | £0.17800 | £1.78 |
| 50 | £0.13060 | £6.53 |
| 100 | £0.11540 | £11.54 |
| 500 | £0.08930 | £44.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.08101 | £81.01 |
| 2,000 | £0.07413 | £148.26 |
| 3,000 | £0.07065 | £211.95 |
| 5,000 | £0.06677 | £333.85 |
| 7,000 | £0.06449 | £451.43 |
| 10,000 | £0.06229 | £622.90 |
| Unit Price without VAT: | £0.29000 |
|---|---|
| Unit Price with VAT: | £0.34800 |

