47 µF Aluminum Electrolytic Capacitors

Results: 4,258
Stocking Options
Environmental Options
Media
Exclude
4,258Results
Applied FiltersRemove All

Showing
of 4,258
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
WCAP-ASLI
CAP ALUM 47UF 20% 16V SMD
Würth Elektronik
46,158
In Stock
1 : £0.15000
Cut Tape (CT)
1,000 : £0.08041
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
16 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
126.75 mA @ 120 Hz
195 mA @ 100 kHz
1.05 Ohms
-
0.197" Dia (5.00mm)
0.217" (5.50mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
WCAP-ASLI
CAP ALUM 47UF 20% 35V SMD
Würth Elektronik
17,937
In Stock
1 : £0.21000
Cut Tape (CT)
1,000 : £0.10913
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
35 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
156 mA @ 120 Hz
240 mA @ 100 kHz
530 mOhms
-
0.248" Dia (6.30mm)
0.217" (5.50mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
YXJ Series 6.3x11
CAP ALUM 47UF 20% 50V RADIAL TH
Rubycon
24,193
In Stock
1 : £0.22000
Bulk
Bulk
Active
47 µF
±20%
50 V
-
7000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
162.25 mA @ 120 Hz
295 mA @ 100 kHz
300 mOhms
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
EDK Series
CAP ALUM 47UF 20% 16V SMD
KEMET
1,089
In Stock
1 : £0.22000
Cut Tape (CT)
1,000 : £0.05766
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
16 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
45 mA @ 120 Hz
56.25 mA @ 10 kHz
-
-
0.197" Dia (5.00mm)
0.222" (5.65mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
VS SERIES
CAP ALUM 47UF 20% 6.3V SMD
Panasonic Industry
58,898
In Stock
1 : £0.25000
Cut Tape (CT)
2,000 : £0.06048
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
47 µF
±20%
6.3 V
-
1000 Hrs @ 85°C
-40°C ~ 85°C
Polar
AEC-Q200
Automotive
36 mA @ 120 Hz
61.2 mA @ 10 kHz
-
-
0.157" Dia (4.00mm)
0.217" (5.50mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
xx SERIES
CAP ALUM 47UF 20% 16V SMD
Panasonic Industry
113,892
In Stock
1 : £0.28000
Cut Tape (CT)
1,000 : £0.07567
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
47 µF
±20%
16 V
-
1000 Hrs @ 85°C
-40°C ~ 85°C
Polar
AEC-Q200
Automotive
39 mA @ 120 Hz
66.3 mA @ 10 kHz
-
-
0.197" Dia (5.00mm)
0.217" (5.50mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
EEV Series
CAP ALUM 47UF 20% 25V SMD
KEMET
61,856
In Stock
1 : £0.32000
Cut Tape (CT)
1,000 : £0.09130
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
25 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
168 mA @ 120 Hz
240 mA @ 100 kHz
520 mOhms
-
0.248" Dia (6.30mm)
0.222" (5.65mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
WT_UD Series
CAP ALUM 47UF 20% 50V SMD
Nichicon
41,243
In Stock
1 : £0.34000
Cut Tape (CT)
900 : £0.09680
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
50 V
-
1000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
General Purpose
63 mA @ 120 Hz
94.5 mA @ 10 kHz
-
-
0.248" Dia (6.30mm)
0.303" (7.70mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
CD & UCM Series 5mm
CAP ALUM 47UF 20% 35V SMD
Nichicon
35,423
In Stock
1 : £0.34000
Cut Tape (CT)
1,000 : £0.09814
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
35 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
120 mA @ 120 Hz
240 mA @ 100 kHz
360 mOhms
-
0.197" Dia (5.00mm)
0.240" (6.10mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
EDH Series
CAP ALUM 47UF 20% 50V SMD
KEMET
17,283
In Stock
1 : £0.34000
Cut Tape (CT)
1,000 : £0.09788
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
50 V
-
2000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
110 mA @ 120 Hz
137.5 mA @ 10 kHz
-
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
CD Series 10.50mm
CAP ALUM 47UF 20% 63V SMD
Nichicon
7,199
In Stock
1 : £0.35000
Cut Tape (CT)
500 : £0.11170
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
63 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
125 mA @ 120 Hz
250 mA @ 100 kHz
650 mOhms
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
35TZV47M6.3X6.1
CAP ALUM 47UF 20% 35V SMD
Rubycon
11,056
In Stock
1 : £0.37000
Cut Tape (CT)
1,000 : £0.10835
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
35 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
80 mA @ 120 Hz
250 mA @ 100 kHz
360 mOhms
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
FK Series
CAP ALUM 47UF 20% 35V SMD
Panasonic Industry
41,548
In Stock
1 : £0.38000
Cut Tape (CT)
1,000 : £0.10791
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
35 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
180 mA @ 120 Hz
240 mA @ 100 kHz
360 mOhms
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
WT,UD Series
CAP ALUM 47UF 20% 35V SMD
Nichicon
35,658
In Stock
1 : £0.38000
Cut Tape (CT)
1,000 : £0.11032
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
35 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
115 mA @ 120 Hz
230 mA @ 100 kHz
440 mOhms
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
EEV Series
CAP ALUM 47UF 20% 50V SMD
KEMET
4,611
In Stock
1 : £0.40000
Cut Tape (CT)
1,000 : £0.11672
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
50 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
119 mA @ 120 Hz
170 mA @ 100 kHz
1.3 Ohms
-
0.315" Dia (8.00mm)
0.256" (6.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
CD & UCM Series 6.10mm
CAP ALUM 47UF 20% 50V SMD
Nichicon
6,105
In Stock
1 : £0.44000
Cut Tape (CT)
1,000 : £0.13106
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
50 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
97.5 mA @ 120 Hz
195 mA @ 100 kHz
680 mOhms
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
FP Series
CAP ALUM 47UF 20% 35V SMD
Panasonic Industry
22,199
In Stock
1 : £0.45000
Cut Tape (CT)
1,000 : £0.12966
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
35 V
260mOhm @ 100kHz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
195 mA @ 120 Hz
300 mA @ 100 kHz
-
-
0.248" Dia (6.30mm)
0.228" (5.80mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
UCM & UX Series 10mm
CAP ALUM 47UF 20% 100V SMD
Nichicon
19,343
In Stock
1 : £0.54000
Cut Tape (CT)
500 : £0.17860
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
100 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
General Purpose
230 mA @ 120 Hz
384.1 mA @ 10 kHz
-
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
FK SERIES
CAP ALUM 47UF 20% 50V SMD
Panasonic Industry
41,236
In Stock
1 : £0.55000
Cut Tape (CT)
1,000 : £0.16452
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
50 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
146.3 mA @ 120 Hz
195 mA @ 100 kHz
680 mOhms
-
0.315" Dia (8.00mm)
0.256" (6.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
FT Series 6.30mm
CAP ALUM 47UF 20% 50V SMD
Panasonic Industry
28,742
In Stock
1 : £0.55000
Cut Tape (CT)
1,000 : £0.16342
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
50 V
680mOhm @ 100kHz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
126.8 mA @ 120 Hz
195 mA @ 100 kHz
-
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
CZ SERIES 8.2MM
CAP ALUM 47UF 20% 50V SMD
Nichicon
31,886
In Stock
1 : £0.56000
Cut Tape (CT)
900 : £0.17481
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
50 V
500mOhm
2000 Hrs @ 125°C
-40°C ~ 125°C
Polar
AEC-Q200
General Purpose
98.5 mA @ 120 Hz
197 mA @ 100 kHz
-
-
0.248" Dia (6.30mm)
0.323" (8.20mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
THV SERIES 8mm
CAP ALUM 47UF 20% 50V SMD
Rubycon
11,445
In Stock
1 : £0.61000
Cut Tape (CT)
500 : £0.20396
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
50 V
360mOhm @ 100kHz
3000 Hrs @ 125°C
-40°C ~ 125°C
Polar
AEC-Q200
Automotive
125 mA @ 120 Hz
250 mA @ 100 kHz
-
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
EDH Series
CAP ALUM 47UF 20% 100V SMD
KEMET
16,446
In Stock
1 : £0.67000
Cut Tape (CT)
500 : £0.23162
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
100 V
-
2000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
170 mA @ 120 Hz
212.5 mA @ 10 kHz
-
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
FK SERIES
CAP ALUM 47UF 20% 63V SMD
Panasonic Industry
2,500
In Stock
1 : £0.69000
Cut Tape (CT)
500 : £0.23266
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
63 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
187.5 mA @ 120 Hz
250 mA @ 100 kHz
650 mOhms
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
EEE-FN-Series
CAP ALUM 47UF 20% 50V SMD
Panasonic Industry
16,141
In Stock
1 : £0.98000
Cut Tape (CT)
900 : £0.32718
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
50 V
680mOhm @ 100kHz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
126.75 mA @ 120 Hz
195 mA @ 100 kHz
-
-
0.248" Dia (6.30mm)
0.327" (8.30mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
Showing
of 4,258

Aluminum Electrolytic Capacitors


An electrolytic capacitor is a type of polarized capacitor that uses a wet electrolytic solution and an oxide film to store electrical charge. An example is the aluminum electrolytic capacitor which contains two closely spaced spooled strips of aluminum foil for the positive anode and negative cathode. These are separated by a thin spacer material soaked in the wet electrolyte. The thin insulating layer of aluminum oxide formed on the anode between the foil plates acts as the dielectric, creating a high-capacitance device in a compact package. These polarized capacitors are well-suited for applications where space and weight are at a premium, such as in electronic devices, power supplies, and filtering circuits.