RXQ820M2CBK-1320S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 925
Unit Price: £1.02000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 956
Unit Price: £0.98000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 4,215
Unit Price: £1.19000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 806
Unit Price: £1.13000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 312
Unit Price: £1.22000
Datasheet
82 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RXQ820M2CBK-1320S

DigiKey Part Number
4403-RXQ820M2CBK-1320S-ND
Manufacturer
Manufacturer Product Number
RXQ820M2CBK-1320S
Description
CAP ALUM 160V POLAR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
82 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
510 mA @ 120 Hz
Ripple Current @ High Frequency
1.275 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bag
QuantityUnit PriceExt Price
3,000£0.25702£771.06
Unit Price without VAT:£0.25702
Unit Price with VAT:£0.30842