



UCY2C820MHD3TO | |
|---|---|
DigiKey Part Number | 493-4797-1-ND - Cut Tape (CT) 493-4797-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2C820MHD3TO |
Description | CAP ALUM 82UF 20% 160V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 82 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2C820MHD3TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 640 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.28 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.13000 | £1.13 |
| 10 | £0.72800 | £7.28 |
| 50 | £0.56160 | £28.08 |
| 100 | £0.50870 | £50.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.41780 | £208.90 |
| 1,000 | £0.38915 | £389.15 |
| 1,500 | £0.37470 | £562.05 |
| 2,500 | £0.35859 | £896.48 |
| 3,500 | £0.34912 | £1,221.92 |
| 5,000 | £0.33998 | £1,699.90 |
| Unit Price without VAT: | £1.13000 |
|---|---|
| Unit Price with VAT: | £1.35600 |

