



UCS2C820MHD1TO | |
|---|---|
DigiKey Part Number | 493-13279-1-ND - Cut Tape (CT) 493-13279-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCS2C820MHD1TO |
Description | CAP ALUM 82UF 20% 160V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 82 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCS2C820MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 637.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.275 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.19000 | £1.19 |
| 10 | £0.76900 | £7.69 |
| 50 | £0.59420 | £29.71 |
| 100 | £0.53890 | £53.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.44364 | £221.82 |
| 1,000 | £0.41362 | £413.62 |
| 1,500 | £0.39847 | £597.71 |
| 2,500 | £0.38159 | £953.97 |
| 3,500 | £0.37167 | £1,300.85 |
| 5,000 | £0.36208 | £1,810.40 |
| Unit Price without VAT: | £1.19000 |
|---|---|
| Unit Price with VAT: | £1.42800 |

