Diode 600 V 2.5A Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL255G

DigiKey Part Number
1655-RL255GCT-ND - Cut Tape (CT)
1655-RL255GTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RL255G
Description
DIODE STANDARD 600V 2.5A DO15
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 600 V 2.5A Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
2.5A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 2.5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
2.5 µA @ 600 V
Capacitance @ Vr, F
45pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-15
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,417
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.25000£0.25
10£0.15200£1.52
100£0.09480£9.48
500£0.07018£35.09
1,000£0.06220£62.20
Tape & Box (TB)
QuantityUnit PriceExt Price
3,000£0.05204£156.12
6,000£0.04691£281.46
9,000£0.04429£398.61
15,000£0.04134£620.10
21,000£0.03960£831.60
30,000£0.03791£1,137.30
75,000£0.03687£2,765.25
Manufacturers Standard Package
Unit Price without VAT:£0.25000
Unit Price with VAT:£0.30000