SMC Diode Solutions Single Diodes

Results: 1,340
Stocking Options
Environmental Options
Media
Exclude
1,340Results
Applied FiltersRemove All

Showing
of 1,340
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-214AC
DIODE STANDARD 1000V 1A DO214AC
SMC Diode Solutions
337,252
In Stock
1 : £0.10000
Cut Tape (CT)
5,000 : £0.01683
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1000 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
2.5 µs
5 µA @ 1000 V
15pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-65°C ~ 175°C
SMF18A
DIODE STANDARD 1000V 1A SOD123FL
SMC Diode Solutions
226,585
In Stock
1 : £0.10000
Cut Tape (CT)
3,000 : £0.01904
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1000 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
-
5 µA @ 1000 V
15pF @ 4V, 1MHz
-
-
Surface Mount
SOD-123F
SOD-123FL
-65°C ~ 150°C
DO-214AC
DIODE STANDARD 400V 1A DO214AC
SMC Diode Solutions
190,375
In Stock
1 : £0.10000
Cut Tape (CT)
5,000 : £0.01683
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
400 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
2.5 µs
5 µA @ 400 V
15pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-65°C ~ 175°C
BZT52B10
DIODE STANDARD 75V 250MA SOD123
SMC Diode Solutions
117,491
In Stock
1 : £0.10000
Cut Tape (CT)
3,000 : £0.01825
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
250mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
2.5 µA @ 75 V
4pF @ 0V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-55°C ~ 150°C
SMF18A
DIODE SCHOTTKY 60V 1A SOD123FL
SMC Diode Solutions
22,322
In Stock
1 : £0.14000
Cut Tape (CT)
3,000 : £0.02886
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
1A
670 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 60 V
110pF @ 4V, 1MHz
-
-
Surface Mount
SOD-123F
SOD-123FL
-55°C ~ 150°C
DO-214AC
DIODE STANDARD 600V 1A DO214AC
SMC Diode Solutions
301,275
In Stock
1 : £0.15000
Cut Tape (CT)
5,000 : £0.02807
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
600 V
1A
1.3 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
250 ns
5 µA @ 600 V
15pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-65°C ~ 150°C
SMF18A
DIODE SCHOTTKY 100V 1A SOD123FL
SMC Diode Solutions
152,993
In Stock
1 : £0.16000
Cut Tape (CT)
3,000 : £0.03229
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
1A
800 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
50 µA @ 100 V
80pF @ 4V, 1MHz
-
-
Surface Mount
SOD-123F
SOD-123FL
-55°C ~ 150°C
DO-214AC
DIODE SCHOTTKY 100V 2A DO214AC
SMC Diode Solutions
38,530
In Stock
1 : £0.22000
Cut Tape (CT)
5,000 : £0.04195
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
2A
850 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
50 µA @ 100 V
28pF @ 5V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
DO-214AA
DIODE STANDARD 600V 5A DO214AA
SMC Diode Solutions
226,394
In Stock
1 : £0.27000
Cut Tape (CT)
3,000 : £0.05767
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
600 V
5A
1.2 V @ 5 A
Standard Recovery >500ns, > 200mA (Io)
-
9 µA @ 600 V
50pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
-65°C ~ 175°C
DO-214AC
DIODE SCHOTTKY 200V 2A DO214AC
SMC Diode Solutions
56,489
In Stock
1 : £0.28000
Cut Tape (CT)
5,000 : £0.05500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
200 V
2A
900 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 200 V
170pF @ 5V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
DO-214AC
DIODE STANDARD 200V 2A DO214AC
SMC Diode Solutions
40,105
In Stock
1 : £0.28000
Cut Tape (CT)
5,000 : £0.05467
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
200 V
2A
950 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
35 ns
5 µA @ 200 V
25pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
DO-214AC
DIODE SCHOTTKY 40V 3A DO214AC
SMC Diode Solutions
5,009
In Stock
1 : £0.30000
Cut Tape (CT)
5,000 : £0.05918
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
3A
550 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 40 V
-
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-65°C ~ 125°C
DO-214AA
DIODE SCHOTTKY 100V 2A DO214AA
SMC Diode Solutions
89,119
In Stock
1 : £0.31000
Cut Tape (CT)
3,000 : £0.06676
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
2A
850 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
5 mA @ 100 V
-
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
-55°C ~ 150°C
BZT52B10
DIODE SCHOTTKY 20V 500MA SOD123
SMC Diode Solutions
23,815
In Stock
1 : £0.34000
Cut Tape (CT)
3,000 : £0.07582
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
500mA
385 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
250 µA @ 20 V
170pF @ 0V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-
DO-214AA
DIODE SCHOTTKY 200V 5A DO214AA
SMC Diode Solutions
170,262
In Stock
1 : £0.41000
Cut Tape (CT)
3,000 : £0.09141
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
200 V
5A
1.1 V @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 mA @ 200 V
-
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
-55°C ~ 150°C
DO-214AB
DIODE SCHOTTKY 200V 5A DO214AB
SMC Diode Solutions
19,378
In Stock
1 : £0.55000
Cut Tape (CT)
3,000 : £0.12701
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
200 V
5A
1.1 V @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 mA @ 200 V
-
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
-55°C ~ 150°C
SICRD6650
DIODE SCHOTTKY 60V 5.5A DPAK
SMC Diode Solutions
43,616
In Stock
1 : £0.58000
Cut Tape (CT)
2,500 : £0.13828
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
5.5A
740 mV @ 10 A
Fast Recovery =< 500ns, > 200mA (Io)
-
3 mA @ 60 V
130pF @ 5V, 1MHz
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
-55°C ~ 150°C
SICRD6650
DIODE SCHOTTKY 200V 10A DPAK
SMC Diode Solutions
20,618
In Stock
1 : £0.61000
Cut Tape (CT)
2,500 : £0.14977
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
200 V
10A
950 mV @ 10 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 mA @ 200 V
150pF @ 5V, 1MHz
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
-55°C ~ 150°C
SICRD6650
DIODE SCHOTTKY 45V 10A DPAK
SMC Diode Solutions
27,700
In Stock
1 : £0.63000
Cut Tape (CT)
2,500 : £0.15460
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
45 V
10A
700 mV @ 10 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 mA @ 45 V
400pF @ 5V, 1MHz
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
-55°C ~ 150°C
DO-201AD
DIODE SCHOTTKY 60V 20A DO201AD
SMC Diode Solutions
12,455
In Stock
1 : £0.75000
Cut Tape (CT)
1,250 : £0.20538
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Schottky
60 V
20A
700 mV @ 20 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 mA @ 60 V
-
-
-
Through Hole
DO-201AD, Axial
DO-201AD
-50°C ~ 150°C
ST5100S
DIODE SCHOTTKY 45V 10A TO277B
SMC Diode Solutions
54,281
In Stock
1 : £0.80000
Cut Tape (CT)
5,000 : £0.18772
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
45 V
10A
500 mV @ 10 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 mA @ 45 V
-
-
-
Surface Mount
TO-277, 3-PowerDFN
TO-277B
-55°C ~ 150°C
TO-277B
DIODE SCHOTTKY 60V 15A TO277B
SMC Diode Solutions
8,197
In Stock
1 : £0.81000
Cut Tape (CT)
5,000 : £0.18853
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
15A
590 mV @ 15 A
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 60 V
850pF @ 5V, 1MHz
-
-
Surface Mount
TO-277, 3-PowerDFN
TO-277B
-55°C ~ 150°C
TO-277B
DIODE SCHOTTKY 100V 12A TO277B
SMC Diode Solutions
25,540
In Stock
1 : £0.84000
Cut Tape (CT)
5,000 : £0.19731
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
12A
700 mV @ 12 A
Fast Recovery =< 500ns, > 200mA (Io)
-
300 µA @ 100 V
660pF @ 5V, 1MHz
-
-
Surface Mount
TO-277, 3-PowerDFN
TO-277B
-55°C ~ 150°C
R-6
DIODE SCHOTTKY 45V 15A R-6
SMC Diode Solutions
9,257
In Stock
1 : £0.85000
Cut Tape (CT)
500 : £0.27286
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Schottky
45 V
15A
550 mV @ 15 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 45 V
-
-
-
Through Hole
R-6, Axial
R-6
-55°C ~ 150°C
TO-277B
DIODE SCHOTTKY 200V 15A TO277B
SMC Diode Solutions
40,201
In Stock
1 : £0.88000
Cut Tape (CT)
5,000 : £0.20887
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
200 V
15A
920 mV @ 15 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 mA @ 200 V
400pF @ 5V, 1MHz
-
-
Surface Mount
TO-277, 3-PowerDFN
TO-277B
-55°C ~ 200°C
Showing
of 1,340

Types of Rectifier Diodes


Standard Rectifier Diodes
  • Standard Diodes (Silicon PN Junction)
    Standard diodes are the most basic type of rectifier diode, made from silicon with a PN junction. They’re commonly used in AC-to-DC converters, power rectification, and general circuit protection. These diodes typically have a forward voltage drop around 0.7V and are best suited for low-frequency switching. Their reverse recovery time (how quickly they stop conducting when switched off) is relatively slow, which limits their use in high-speed applications. They also have low reverse leakage current, which makes them reliable for steady-state operations.

  • Schottky Barrier Diodes (SBD)
    Schottky diodes (SBDs) use a metal-semiconductor junction instead of a traditional PN junction, resulting in faster switching speeds and lower forward voltage drops—often between 0.2V and 0.4V. This makes them ideal for DC-DC converters, high-efficiency power supplies, and circuits where minimizing power loss is critical. However, one drawback of SBDs is their higher reverse leakage current, especially at elevated temperatures, which can be a concern in precision or battery-operated devices.

  • Super Barrier Rectifiers (SBR)
    Super Barrier Rectifiers (SBRs) combine the best traits of standard diodes and Schottky diodes. They offer low forward voltage drop like SBDs, but with significantly lower reverse leakage current and improved reverse voltage handling. SBRs are well-suited for switching power converters, adapters, and automotive electronics, where energy efficiency and thermal stability are important. They’re often a better choice than Schottky diodes when the application involves higher ambient temperatures or larger voltage transients.

  • Avalanche Diodes
    Avalanche diodes are designed to operate reliably in reverse breakdown mode, where they safely conduct current once a specific reverse voltage threshold is exceeded. Unlike standard diodes that can be damaged by breakdown, avalanche diodes are built to handle this condition repeatedly and predictably.
  • In fast switching rectification, avalanche diodes are sometimes preferred over standard PN diodes because of their improved reverse recovery behavior, which reduces switching losses and improves overall converter efficiency. Their ability to withstand high reverse voltage transients without degradation makes them particularly suited for snubber circuits, flyback converters, and hard-switched topologies.

  • Silicon Carbide (SiC) Diodes
    SiC diodes are built from silicon carbide, a wide-bandgap material that allows them to handle very high voltages (600V and up) and extreme temperatures (>150°C). They are ideal for industrial converters, electric vehicle chargers, solar inverters, and motor drives, especially in circuits requiring fast switching and zero reverse recovery time. Although more expensive than silicon-based diodes, their durability and efficiency at high voltages and frequencies often make them the best long-term choice in demanding applications.