
FR156G | |
|---|---|
DigiKey Part Number | 1655-FR156GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FR156G |
Description | DIODE STANDARD 800V 1.5A DO15 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1.5A Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 560 V | |
Capacitance @ Vr, F | 25pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-15 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.04237 | £127.11 |
| 6,000 | £0.03806 | £228.36 |
| 9,000 | £0.03586 | £322.74 |
| 15,000 | £0.03339 | £500.85 |
| 21,000 | £0.03192 | £670.32 |
| 30,000 | £0.03049 | £914.70 |
| 75,000 | £0.02736 | £2,052.00 |
| 150,000 | £0.02543 | £3,814.50 |
| 300,000 | £0.02449 | £7,347.00 |
| Unit Price without VAT: | £0.04237 |
|---|---|
| Unit Price with VAT: | £0.05084 |

