1.5 MHz XO (Standard) LVCMOS Oscillator 3.3V 4-UFBGA, CSPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT1579AI-J3-33E-1500.000000

DigiKey Part Number
1473-SIT1579AI-J3-33E-1500.000000-ND
Manufacturer
Manufacturer Product Number
SIT1579AI-J3-33E-1500.000000
Description
MEMS OSC XO 1.5000MHZ LVCMOS SMD
Customer Reference
Detailed Description
1.5 MHz XO (Standard) LVCMOS Oscillator 3.3V 4-UFBGA, CSPBGA
Datasheet
 Datasheet
EDA/CAD Models
SIT1579AI-J3-33E-1500.000000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
40µA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-UFBGA, CSPBGA
Supplier Device Package
4-CSP (1.54x.84)
Size / Dimension
0.061" L x 0.033" W (1.54mm x 0.84mm)
Height - Seated (Max)
0.024" (0.60mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 3,658
Non-Cancelable/Non-Returnable
All prices are in GBP
Strip
QuantityUnit PriceExt Price
1£1.73000£1.73
10£1.50400£15.04
25£1.42200£35.55
50£1.36340£68.17
100£1.30700£130.70
250£1.23608£309.02
500£1.18500£592.50
1,000£1.13606£1,136.06
2,500£1.07453£2,686.32
Manufacturers Standard Package
Unit Price without VAT:£1.73000
Unit Price with VAT:£2.07600