SiTime Oscillators

Results: 193,420
Stocking Options
Environmental Options
Media
Exclude
193,420Results
Applied FiltersRemove All

Showing
of 193,420
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Frequency
Function
Output
Voltage - Supply
Frequency Stability
Absolute Pull Range (APR)
Operating Temperature
Spread Spectrum Bandwidth
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
4 SMD
MEMS OSC XO 32.7680KHZ LVCMOS
SiTime
91,428
In Stock
1 : £1.02000
Cut Tape (CT)
1,000 : £0.67322
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
32.768 kHz
-
LVCMOS
1.5V ~ 3.63V
+100ppm
-
-40°C ~ 85°C
-
1.4µA
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.2)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
4 CSP
MEMS OSC TCXO 32.7680KHZ LVCMOS
SiTime
34,022
In Stock
1 : £1.73000
Cut Tape (CT)
1,000 : £1.13425
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
TCXO
32.768 kHz
-
LVCMOS
1.5V ~ 3.63V
±5ppm
-
-40°C ~ 85°C
-
1.52µA
-
Surface Mount
4-UFBGA, CSPBGA
4-CSP (1.54x.84)
0.061" L x 0.033" W (1.54mm x 0.84mm)
0.024" (0.60mm)
10 SMD No Lead
1 MHZ 60 MHZ, ELITE X 5 PPB PRE
SiTime
119
In Stock
1 : £66.59000
Cut Tape (CT)
250 : £54.40144
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
TCXO
10 MHz
Enable/Disable
LVCMOS
3.3V
±5ppb
-
-40°C ~ 95°C
-
53mA
-
Surface Mount
10-SMD, No Lead
10-CQFN (7x5)
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.087" (2.20mm)
6-SMD, No Lead Exposed Pad
MEMS OSC XO 200.0000MHZ LVDS SMD
SiTime
0
In Stock
1 : £43.76000
Cut Tape (CT)
250 : £34.87148
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
MEMS
XO (Standard)
200 MHz
Enable/Disable
LVDS
2.5V
±50ppm
-
-40°C ~ 85°C
-
76mA
-
Surface Mount
6-SMD, No Lead Exposed Pad
6-SMD (7x5)
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.039" (1.00mm)
4-SMD, No Lead
MEMS OSC XO 8.1920MHZ LVCM LVTTL
SiTime
600
In Stock
Value Added Item
1 : £10.66000
Strip
Strip
Active
MEMS
XO (Standard)
8.192 MHz
Enable/Disable
LVCMOS, LVTTL
3.3V
±25ppm
-
-40°C ~ 125°C
-
4.8mA
AEC-Q100
Surface Mount
4-SMD, No Lead
4-PQFN (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
4 CSP
MEMS OSC TCXO 32.7680KHZ LVCMOS
SiTime
20,305
In Stock
1 : £1.29000
Cut Tape (CT)
3,000 : £0.79279
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
TCXO
32.768 kHz
-
LVCMOS
1.5V ~ 3.63V
±10ppm
-
-40°C ~ 85°C
-
-
-
Surface Mount
4-UFBGA, CSPBGA
4-CSP (1.54x.84)
0.061" L x 0.033" W (1.54mm x 0.84mm)
0.024" (0.60mm)
6 SMD
MEMS OSC XO 100.0000MHZ SMD
SiTime
0
In Stock
Check Lead Time
1 : £5.03000
Cut Tape (CT)
250 : £3.59664
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
100 MHz
Enable/Disable
LVDS
3.3V
±10ppm
-
-40°C ~ 85°C
-
55mA
-
Surface Mount
6-SMD, No Lead
6-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
10 SMD No Lead
1 MHZ 60 MHZ, ELITE X STRATUM 3
SiTime
299
In Stock
1 : £51.31000
Cut Tape (CT)
250 : £41.70904
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
TCXO
10 MHz
-
LVCMOS
3.3V
±20ppb
-
-40°C ~ 105°C
-
53mA
-
Surface Mount
10-SMD, No Lead
10-CQFN (7x5)
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.087" (2.20mm)
6 SMD
MEMS OSC TCXO 100.0000MHZ LVDS
SiTime
676
In Stock
1 : £12.42000
Cut Tape (CT)
250 : £8.87748
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
TCXO
100 MHz
Enable/Disable
LVDS
3.3V
±5ppm
-
-40°C ~ 85°C
-
55mA
-
Surface Mount
6-SMD, No Lead
6-SMD (7x5)
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.039" (1.00mm)
4 SMD
MEMS OSC XO 32.7680KHZ LVCMOS
SiTime
59,021
In Stock
1 : £1.02000
Cut Tape (CT)
3,000 : £0.62969
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
32.768 kHz
-
LVCMOS
1.2V ~ 3.63V
±100ppm
-
-40°C ~ 85°C
-
1.4µA
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.2)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
4 SMD
MEMS OSC XO 25.0000MHZ LVCMOS LV
SiTime
786
In Stock
2,383
Factory
Value Added Item
1 : £17.72000
Strip
Strip
Active
MEMS
XO (Standard)
25 MHz
Enable/Disable
LVCMOS, LVTTL
3.3V
±20ppm
-
-55°C ~ 125°C
-
4.8mA
AEC-Q100
Surface Mount
4-SMD, No Lead
4-PQFN (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.031" (0.80mm)
4 SMD
MEMS OSC XO 25.0000MHZ H/LV-CMOS
SiTime
146
In Stock
5,013
Factory
Value Added Item
1 : £1.39000
Strip
Strip
Active
MEMS
XO (Standard)
25 MHz
Standby (Power Down)
HCMOS, LVCMOS
1.8V
±50ppm
-
-40°C ~ 85°C
-
4.1mA
-
Surface Mount
4-SMD, No Lead
4-PQFN (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.031" (0.80mm)
6-SMD, No Lead Exposed Pad
MEMS OSC XO 200.0000MHZ LVDS SMD
SiTime
1,014
In Stock
1 : £25.33000
Cut Tape (CT)
250 : £18.84920
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
MEMS
XO (Standard)
200 MHz
Enable/Disable
LVDS
3.3V
±50ppm
-
-40°C ~ 85°C
-
79mA
-
Surface Mount
6-SMD, No Lead Exposed Pad
6-SMD (7x5)
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.039" (1.00mm)
10 CQFN
MEMS OSC TCXO 100.0000MHZ LVCMOS
SiTime
6,585
Factory
Value Added Item
1 : £76.37000
Strip
Strip
Active
MEMS
TCXO
100 MHz
-
LVCMOS
3.3V
±100ppb
-
-40°C ~ 85°C
-
-
-
Surface Mount
10-SMD, No Lead
10-CQFN (5x3.2)
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.042" (1.06mm)
4 CSP
MEMS OSC TCXO 32.7680KHZ LVCMOS
SiTime
2,234
In Stock
1 : £3.31000
Cut Tape (CT)
1,000 : £2.17457
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
TCXO
32.768 kHz
-
LVCMOS
1.8V
±3ppm
-
-40°C ~ 85°C
-
5.3µA
-
Surface Mount
4-UFBGA, CSPBGA
4-CSP (1.54x.84)
0.061" L x 0.033" W (1.54mm x 0.84mm)
0.024" (0.60mm)
6 SMD
MEMS OSC XO 200.0000MHZ LVDS SMD
SiTime
842
In Stock
1 : £5.03000
Cut Tape (CT)
250 : £3.59664
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
200 MHz
Standby (Power Down)
LVDS
2.5V ~ 3.3V
±10ppm
-
-40°C ~ 85°C
-
55mA
-
Surface Mount
6-SMD, No Lead
6-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
6-SMD, No Lead Exposed Pad
MEMS OSC XO 200.0000MHZ LVDS SMD
SiTime
498
In Stock
1 : £43.76000
Cut Tape (CT)
1,000 : £34.87146
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
MEMS
XO (Standard)
200 MHz
Enable/Disable
LVDS
2.5V
±50ppm
-
-40°C ~ 85°C
-
76mA
-
Surface Mount
6-SMD, No Lead Exposed Pad
6-SMD (7x5)
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.039" (1.00mm)
4 SMD
MEMS OSC XO 1.0000HZ LVCMOS SMD
SiTime
10,431
In Stock
1 : £1.10000
Cut Tape (CT)
1,000 : £0.72617
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
1 Hz
-
LVCMOS
1.5V ~ 3.63V
±100ppm
-
-40°C ~ 85°C
-
1.4µA
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.2)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
6 SMD
MEMS OSC 125.0000MHZ LVDS
SiTime
11,819
In Stock
179
Factory
Value Added Item
1 : £18.49000
Strip
Strip
Active
MEMS
XO (Standard)
125 MHz
Enable/Disable
LVDS
3.3V
±25ppm
-
-40°C ~ 105°C
-
79mA
AEC-Q100
Surface Mount
6-SMD, No Lead
6-PQFD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
6 SMD
MEMS OSC XO 156.2500MHZ LVDS SMD
SiTime
41
In Stock
1 : £5.03000
Cut Tape (CT)
250 : £3.59664
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
156.25 MHz
Standby (Power Down)
LVDS
2.5V ~ 3.3V
±10ppm
-
-40°C ~ 85°C
-
55mA
-
Surface Mount
6-SMD, No Lead
6-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
4 SMD, No Lead
MEMS OSC XO 33.33333MHZ LVCMOS
SiTime
9,394
In Stock
1 : £3.58000
Cut Tape (CT)
250 : £2.55752
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
MEMS
XO (Standard)
33.33333 MHz
Enable/Disable
LVCMOS, LVTTL
1.8V
±50ppm
-
-20°C ~ 70°C
-
6.7mA
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
4 CSP
MEMS OSC XO 32.7680KHZ LVCMOS
SiTime
216
In Stock
1 : £1.09000
Cut Tape (CT)
1,000 : £0.63946
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
32.768 kHz
-
LVCMOS
1.2V ~ 3.63V
+75ppm
-
-10°C ~ 70°C
-
1.3µA
-
Surface Mount
4-UFBGA, CSPBGA
4-CSP (1.54x.84)
0.061" L x 0.033" W (1.54mm x 0.84mm)
0.024" (0.60mm)
4 CSP
MEMS OSC XO 32.7680KHZ LVCMOS
SiTime
0
In Stock
Check Lead Time
1,000 : £0.64211
Tape & Reel (TR)
Tape & Reel (TR)
Active
MEMS
XO (Standard)
32.768 kHz
-
LVCMOS
1.5V ~ 3.63V
+100ppm
-
-40°C ~ 85°C
-
1.4µA
-
Surface Mount
4-UFBGA, CSPBGA
4-CSP (1.54x.84)
0.061" L x 0.033" W (1.54mm x 0.84mm)
0.024" (0.60mm)
4 SMD
MEMS OSC XO 8.0000MHZ LVCM LVTTL
SiTime
2,373
Factory
Value Added Item
1 : £10.20000
Strip
Strip
Active
MEMS
XO (Standard)
8 MHz
-
LVCMOS, LVTTL
3.3V
±25ppm
-
-40°C ~ 125°C
-
4.8mA
AEC-Q100
Surface Mount
4-SMD, No Lead
4-PQFN (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.031" (0.80mm)
4 SMD
MEMS OSC XO 50.0000MHZ LVCMOS LV
SiTime
51
In Stock
2,383
Factory
Value Added Item
1 : £17.72000
Strip
Strip
Active
MEMS
XO (Standard)
50 MHz
Enable/Disable
LVCMOS, LVTTL
3.3V
±20ppm
-
-55°C ~ 125°C
-
4.8mA
AEC-Q100
Surface Mount
4-SMD, No Lead
4-PQFN (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.031" (0.80mm)
Showing
of 193,420

SiTime Oscillators


Oscillator products are used as frequency/time reference sources, distinguished from crystal products often used for similar purposes by their integration of additional functions for maintenance and stabilization of the resulting output. In minimal form, they consist of a crystal or other resonant element plus functions needed to allow a user to obtain a frequency reference without extensive attention to the operation of the resonant element. More advanced devices integrate temperature compensation or control functions in order to obtain a more stable reference or one capable of selective adjustment.