
SIT1579AC-J3-33 E-1075.20000 | |
|---|---|
DigiKey Part Number | 1473-SIT1579AC-J3-33E-1075.20000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1579AC-J3-33 E-1075.20000 |
Description | MEMS OSC XO 1075.20000KHZ LVCMOS |
Customer Reference | |
Detailed Description | 1.0752 MHz XO (Standard) LVCMOS Oscillator 3.3V 4-UFBGA, CSPBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 40µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, CSPBGA | |
Supplier Device Package | 4-CSP (1.54x.84) | |
Size / Dimension | 0.061" L x 0.033" W (1.54mm x 0.84mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.69000 | £1.69 |
| 10 | £1.47200 | £14.72 |
| 25 | £1.39120 | £34.78 |
| 50 | £1.33380 | £66.69 |
| 100 | £1.27870 | £127.87 |
| 250 | £1.20924 | £302.31 |
| 500 | £1.15926 | £579.63 |
| 1,000 | £1.11139 | £1,111.39 |
| 2,500 | £1.05119 | £2,627.98 |
| Unit Price without VAT: | £1.69000 |
|---|---|
| Unit Price with VAT: | £2.02800 |


