512 kHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V 4-UFBGA, CSPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT1579AC-J3-XXE-0512.000000

DigiKey Part Number
1473-SIT1579AC-J3-XXE-0512.000000-ND
Manufacturer
Manufacturer Product Number
SIT1579AC-J3-XXE-0512.000000
Description
OSC MEMS XO 512.0000MHZ SMD
Customer Reference
Detailed Description
512 kHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V 4-UFBGA, CSPBGA
Datasheet
 Datasheet
EDA/CAD Models
SIT1579AC-J3-XXE-0512.000000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
LVCMOS
Voltage - Supply
1.8V ~ 3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
16µA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-UFBGA, CSPBGA
Supplier Device Package
4-CSP (1.54x.84)
Size / Dimension
0.061" L x 0.033" W (1.54mm x 0.84mm)
Height - Seated (Max)
0.024" (0.60mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 3,658
Non-Cancelable/Non-Returnable
All prices are in GBP
Strip
QuantityUnit PriceExt Price
1£1.69000£1.69
10£1.47200£14.72
25£1.39120£34.78
50£1.33380£66.69
100£1.27870£127.87
250£1.20924£302.31
500£1.15926£579.63
1,000£1.11139£1,111.39
2,500£1.05119£2,627.98
Manufacturers Standard Package
Unit Price without VAT:£1.69000
Unit Price with VAT:£2.02800