Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CFM-A238BJ-232-519 | |
|---|---|
DigiKey Part Number | 2223-CFM-A238BJ-232-519-ND |
Manufacturer | |
Manufacturer Product Number | CFM-A238BJ-232-519 |
Description | DC AXIAL FAN, 120 MM SQUARE, 38 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 148.0 CFM (4.14m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 148.0 CFM (4.14m³/min) | |
Static Pressure | 0.380 in H2O (94.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 51.9dB(A) | |
Power (Watts) | 10.32 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.430A | |
Voltage Range | 21.6 ~ 26.4VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | £12.24687 | £6,368.37 |
| Unit Price without VAT: | £12.24687 |
|---|---|
| Unit Price with VAT: | £14.69624 |





